IC REG LDO 300MA 3.0V SOT-25 - AP131-30WL-7
| Digi-Key Part Number | AP131-30WLDITR-ND |
3000 6000 12000 27000 51000 |
.32200 .30590 .29900 .28750 .28290 |
Extended Price
966.00 1835.40 3588.00 7762.50 14427.90 |
| Manufacturer Part Number | AP131-30WL-7 | |||
| Description | IC REG LDO 300MA 3.0V SOT-25 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP131-30WL-7 |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-25 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 3V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 350mA |
| Current Short Circuit (Isc) | 150mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP131 30WL 7 AP13130WL7 AP131 30WLDITR ND AP13130WLDITRND AP131-30WLDITR |
AP131-30WL-7 Specification Sheet
IC REG LDO 300MA 3.0V SOT-25 - AP131-30WL-7 (AP131-30WLDITR-ND)
Related parts :IC REG LDO 300MA 3.0V SOT-25 - AP131-30WL-7
Order 'ic reg ldo 300ma 3.0v sot-25 - AP131-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-30WLDICT-ND.
IC REG LDO 300MA 3.0V SOT-25 - AP131-30WL-7
Order 'ic reg ldo 300ma 3.0v sot-25 - AP131-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-30WLDIDKR-ND.
IC REG LDO 300MA 3.0V SOT-25 - AP131-30WL-7
Order 'ic reg ldo 300ma 3.0v sot-25 - AP131-30WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP131-30WLDITR-ND.
IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7
Order 'ic reg ldo 300ma 3.0v sot-25 - AP139-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-30WLDICT-ND.
IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7
Order 'ic reg ldo 300ma 3.0v sot-25 - AP139-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-30WLDIDKR-ND.
IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7
Order 'ic reg ldo 300ma 3.0v sot-25 - AP139-30WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-30WLDITR-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP131-15WL-7
Order 'ic reg ldo 300ma 1.5v sot-25 - AP131-15WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-15WLDICT-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP131-15WL-7
Order 'ic reg ldo 300ma 1.5v sot-25 - AP131-15WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-15WLDIDKR-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP131-15WL-7
Order 'ic reg ldo 300ma 1.5v sot-25 - AP131-15WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP131-15WLDITR-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP131-18WL-7
Order 'ic reg ldo 300ma 1.8v sot-25 - AP131-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-18WLDICT-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP131-18WL-7
Order 'ic reg ldo 300ma 1.8v sot-25 - AP131-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-18WLDIDKR-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP131-18WL-7
Order 'ic reg ldo 300ma 1.8v sot-25 - AP131-18WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP131-18WLDITR-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP131-20WL-7
Order 'ic reg ldo 300ma 2.0v sot-25 - AP131-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-20WLDICT-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP131-20WL-7
Order 'ic reg ldo 300ma 2.0v sot-25 - AP131-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-20WLDIDKR-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP131-20WL-7
Order 'ic reg ldo 300ma 2.0v sot-25 - AP131-20WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP131-20WLDITR-ND.
Send this link via E-Mail
Help With This Screen
