Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 680PF 5% 1500V C0G 1825 - 1825SA681JAT9A

Digi-Key Part Number 1825SA681JAT9A-ND
Price Break
1000
Unit Price
.75600
Extended Price
756.00
Manufacturer Part Number1825SA681JAT9A
DescriptionCAP CER 680PF 5% 1500V C0G 1825
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1825SA681JAT9A
VendorAVX Corporation
CategoryCapacitors
Capacitance680pF
Voltage - Rated1500V (1.5kV)
Tolerance±5%
Package / Case1825 (4564 metric)
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1825SA681JAT9A
1825SA681JAT9A

1825SA681JAT9A Specification Sheet

Image of CAP CER 680PF 5% 1500V C0G 1825 - 1825SA681JAT9A

CAP CER 680PF 5% 1500V C0G 1825 - 1825SA681JAT9A (1825SA681JAT9A-ND)

Related parts:
CAP CER 680PF 5% 1500V C0G 1825 - 1825SA681JAT9A
 Order 'cap cer 680pf 5% 1500v c0g 1825 - 1825SA681JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA681JAT9A-ND.
CAP CER 680PF 5% 1500V C0G 1825 - 1825SA681JAT1A
 Order 'cap cer 680pf 5% 1500v c0g 1825 - 1825SA681JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA681JAT1A-ND.
CAP CER 680PF 5% 1000V C0G 1825 - 1825AA681JAT1A
 Order 'cap cer 680pf 5% 1000v c0g 1825 - 1825AA681JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA681JAT1A-ND.
CAP CER 680PF 5% 2000V C0G 1825 - 1825GA681JAT1A
 Order 'cap cer 680pf 5% 2000v c0g 1825 - 1825GA681JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA681JAT1A-ND.
CAP CER 680PF 5% 2000V C0G 1825 - 1825GA681JAT9A
 Order 'cap cer 680pf 5% 2000v c0g 1825 - 1825GA681JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA681JAT9A-ND.
CAP CER 680PF 5% 3000V C0G 1825 - 1825HA681JAT1A
 Order 'cap cer 680pf 5% 3000v c0g 1825 - 1825HA681JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA681JAT1A-ND.
CAP CER 680PF 5% 3000V C0G 1825 - 1825HA681JAT9A
 Order 'cap cer 680pf 5% 3000v c0g 1825 - 1825HA681JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA681JAT9A-ND.
CAP CER 1000PF 5% 1500V C0G 1825 - 1825SA102JAT1A
 Order 'cap cer 1000pf 5% 1500v c0g 1825 - 1825SA102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA102JAT1A-ND.
CAP CER 1000PF 5% 1500V C0G 1825 - 1825SA102JAT1A\SB
 Order 'cap cer 1000pf 5% 1500v c0g 1825 - 1825SA102JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA102JAT1A\SB-ND.
CAP CER 47PF 5% 1500V C0G 1825 - 1825SA470JAT1A
 Order 'cap cer 47pf 5% 1500v c0g 1825 - 1825SA470JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA470JAT1A-ND.
CAP CER 470PF 5% 1500V C0G 1825 - 1825SA471JAT1A
 Order 'cap cer 470pf 5% 1500v c0g 1825 - 1825SA471JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA471JAT1A-ND.
CAP CER 510PF 5% 1500V C0G 1825 - 1825SA511JAT1A
 Order 'cap cer 510pf 5% 1500v c0g 1825 - 1825SA511JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA511JAT1A-ND.
CAP CER 560PF 5% 1500V C0G 1825 - 1825SA561JAT1A
 Order 'cap cer 560pf 5% 1500v c0g 1825 - 1825SA561JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA561JAT1A-ND.
CAP CER 680PF 10% 1500V C0G 1825 - 1825SA681KAT9A
 Order 'cap cer 680pf 10% 1500v c0g 1825 - 1825SA681KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA681KAT9A-ND.
CAP CER 820PF 5% 1500V C0G 1825 - 1825SA821JAT1A
 Order 'cap cer 820pf 5% 1500v c0g 1825 - 1825SA821JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA821JAT1A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 680PF 5% 1500V C0G 1825 - 1825SA681JAT1A Next: CAP CER 680PF 5% 2000V C0G 1825 - 1825GA681JAT1A