Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7 - Integrated Circuits (ICs)

Digi-Key Part Number AP130-30WLDIDKR-ND
Price Break
1
25
100
250
500
1000
Unit Price
.86000
.64600
.57000
.53200
.47500
.38000
Extended Price
0.86
16.15
57.00
133.00
237.50
380.00
Manufacturer Part NumberAP130-30WL-7
DescriptionIC REG LDO 300MA 3.0V SC-59
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAP130-30WL-7
VendorDiodes Inc (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSC-59
PackagingDigi-ReelĀ®
Regulator TopologyPositive Fixed
Current - Output300mA
Voltage - Output3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP130 30WL 7
AP13030WL7
AP130 30WLDIDKR ND
AP13030WLDIDKRND
AP130-30WLDIDKR

AP130-30WL-7 Specification Sheet

Image of IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7

IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7 (AP130-30WLDIDKR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7
 Order 'ic reg ldo 300ma 3.0v sc-59 - AP130-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-30WLDICT-ND.
IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7
 Order 'ic reg ldo 300ma 3.0v sc-59 - AP130-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-30WLDIDKR-ND.
IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7
 Order 'ic reg ldo 300ma 3.0v sc-59 - AP130-30WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-30WLDITR-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
 Order 'ic reg ldo 300ma 1.8v sc-59 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDICT-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
 Order 'ic reg ldo 300ma 1.8v sc-59 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDIDKR-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
 Order 'ic reg ldo 300ma 1.8v sc-59 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18WLDITR-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
 Order 'ic reg ldo 300ma 2.0v sc-59 - AP130-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20WLDICT-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
 Order 'ic reg ldo 300ma 2.0v sc-59 - AP130-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20WLDIDKR-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
 Order 'ic reg ldo 300ma 2.0v sc-59 - AP130-20WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20WLDITR-ND.
IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7
 Order 'ic reg ldo 300ma 2.5v sc-59 - AP130-25WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25WLDICT-ND.
IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7
 Order 'ic reg ldo 300ma 2.5v sc-59 - AP130-25WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25WLDIDKR-ND.
IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7
 Order 'ic reg ldo 300ma 2.5v sc-59 - AP130-25WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-25WLDITR-ND.
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
 Order 'ic reg ldo 300ma 2.8v sc-59 - AP130-28WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-28WLDICT-ND.
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
 Order 'ic reg ldo 300ma 2.8v sc-59 - AP130-28WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-28WLDIDKR-ND.
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
 Order 'ic reg ldo 300ma 2.8v sc-59 - AP130-28WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-28WLDITR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7 Next: IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7