IC REG LDO 300MA 2.8V SOT89R-3L - AP130-28YRL-13
| Digi-Key Part Number | AP130-28YRLDICT-ND |
1 25 100 250 500 1000 |
1.11000 .84160 .74250 .69300 .61876 .49500 |
Extended Price
1.11 21.04 74.25 173.25 309.38 495.00 |
| Manufacturer Part Number | AP130-28YRL-13 | |||
| Description | IC REG LDO 300MA 2.8V SOT89R-3L | |||
| Quantity Available | 2484 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP130-28YRL-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89R-3 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP130 28YRL 13 AP13028YRL13 AP130 28YRLDICT ND AP13028YRLDICTND AP130-28YRLDICT |
AP130-28YRL-13 Specification Sheet
IC REG LDO 300MA 2.8V SOT89R-3L - AP130-28YRL-13 (AP130-28YRLDICT-ND)
Related parts:IC REG LDO 300MA 2-6V DFN2020-6 - AP133-SNG-7
Order 'ic reg ldo 300ma 2-6v dfn2020-6 - AP133-SNG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP133-SNG-7-ND.
IC REG LDO 300MA 2.8V SOT89R-3L - AP130-28YRL-13
Order 'ic reg ldo 300ma 2.8v sot89r-3l - AP130-28YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-28YRLDICT-ND.
IC REG LDO 300MA 2.8V SOT89R-3L - AP130-28YRL-13
Order 'ic reg ldo 300ma 2.8v sot89r-3l - AP130-28YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-28YRLDIDKR-ND.
IC REG LDO 300MA 2.8V SOT89R-3L - AP130-28YRL-13
Order 'ic reg ldo 300ma 2.8v sot89r-3l - AP130-28YRL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-28YRLDITR-ND.
IC REG LDO 300MA 1.5V SOT89R-3L - AP130-15YRL-13
Order 'ic reg ldo 300ma 1.5v sot89r-3l - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YRLDICT-ND.
IC REG LDO 300MA 1.5V SOT89R-3L - AP130-15YRL-13
Order 'ic reg ldo 300ma 1.5v sot89r-3l - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YRLDIDKR-ND.
IC REG LDO 300MA 1.5V SOT89R-3L - AP130-15YRL-13
Order 'ic reg ldo 300ma 1.5v sot89r-3l - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-15YRLDITR-ND.
IC REG LDO 300MA 1.8V SOT89R-3L - AP130-18YRL-13
Order 'ic reg ldo 300ma 1.8v sot89r-3l - AP130-18YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YRLDICT-ND.
IC REG LDO 300MA 1.8V SOT89R-3L - AP130-18YRL-13
Order 'ic reg ldo 300ma 1.8v sot89r-3l - AP130-18YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YRLDIDKR-ND.
IC REG LDO 300MA 1.8V SOT89R-3L - AP130-18YRL-13
Order 'ic reg ldo 300ma 1.8v sot89r-3l - AP130-18YRL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18YRLDITR-ND.
IC REG LDO 300MA 2.0V SOT89R-3L - AP130-20YRL-13
Order 'ic reg ldo 300ma 2.0v sot89r-3l - AP130-20YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20YRLDICT-ND.
IC REG LDO 300MA 2.0V SOT89R-3L - AP130-20YRL-13
Order 'ic reg ldo 300ma 2.0v sot89r-3l - AP130-20YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20YRLDIDKR-ND.
IC REG LDO 300MA 2.0V SOT89R-3L - AP130-20YRL-13
Order 'ic reg ldo 300ma 2.0v sot89r-3l - AP130-20YRL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20YRLDITR-ND.
IC REG LDO 300MA 2.5V SOT89R-3L - AP130-25YRL-13
Order 'ic reg ldo 300ma 2.5v sot89r-3l - AP130-25YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25YRLDICT-ND.
IC REG LDO 300MA 2.5V SOT89R-3L - AP130-25YRL-13
Order 'ic reg ldo 300ma 2.5v sot89r-3l - AP130-25YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25YRLDIDKR-ND.
Send this link via E-Mail
Help With This Screen