IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7
| Digi-Key Part Number | AP130-25WLDICT-ND |
1 25 100 250 500 1000 |
.86000 .64600 .57000 .53200 .47500 .38000 |
Extended Price
0.86 16.15 57.00 133.00 237.50 380.00 |
| Manufacturer Part Number | AP130-25WL-7 | |||
| Description | IC REG LDO 300MA 2.5V SC-59 | |||
| Quantity Available | 2975 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP130-25WL-7 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-59 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP130 25WL 7 AP13025WL7 AP130 25WLDICT ND AP13025WLDICTND AP130-25WLDICT |
AP130-25WL-7 Specification Sheet
IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7 (AP130-25WLDICT-ND)
Related parts:IC REG LDO 300MA 2-6V DFN2020-6 - AP133-SNG-7
Order 'ic reg ldo 300ma 2-6v dfn2020-6 - AP133-SNG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP133-SNG-7-ND.
IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7
Order 'ic reg ldo 300ma 2.5v sc-59 - AP130-25WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25WLDICT-ND.
IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7
Order 'ic reg ldo 300ma 2.5v sc-59 - AP130-25WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25WLDIDKR-ND.
IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7
Order 'ic reg ldo 300ma 2.5v sc-59 - AP130-25WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-25WLDITR-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
Order 'ic reg ldo 300ma 1.8v sc-59 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDICT-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
Order 'ic reg ldo 300ma 1.8v sc-59 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDIDKR-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
Order 'ic reg ldo 300ma 1.8v sc-59 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18WLDITR-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
Order 'ic reg ldo 300ma 2.0v sc-59 - AP130-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20WLDICT-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
Order 'ic reg ldo 300ma 2.0v sc-59 - AP130-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20WLDIDKR-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
Order 'ic reg ldo 300ma 2.0v sc-59 - AP130-20WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20WLDITR-ND.
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
Order 'ic reg ldo 300ma 2.8v sc-59 - AP130-28WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-28WLDICT-ND.
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
Order 'ic reg ldo 300ma 2.8v sc-59 - AP130-28WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-28WLDIDKR-ND.
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
Order 'ic reg ldo 300ma 2.8v sc-59 - AP130-28WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-28WLDITR-ND.
IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7
Order 'ic reg ldo 300ma 3.0v sc-59 - AP130-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-30WLDICT-ND.
IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7
Order 'ic reg ldo 300ma 3.0v sc-59 - AP130-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-30WLDIDKR-ND.
Send this link via E-Mail
Help With This Screen