Keywords:





IC REG LDO 300MA 2.5V SC59-3 - AP130-25RG-7 - Integrated Circuits (ICs)

Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 2.5V AP130-25RG-7

Digi-Key Part Number AP130-25RGDICT-ND
Price Break
1
25
100
250
500
1000
Unit Price
.86000
.64600
.57000
.53200
.47500
.38000
Extended Price
0.86
16.15
57.00
133.00
237.50
380.00
Manufacturer Part NumberAP130-25RG-7
DescriptionIC REG LDO 300MA 2.5V SC59-3
Quantity Available 5165
All prices are in USD

Purchase Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 2.5V AP130-25RG-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 2.5V AP130-25RG-7
Technical/Catalog InformationAP130-25RG-7
VendorDiodes Inc (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSC-59-3, SMT3, SOT-346, TO-236
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Current - Output300mA
Voltage - Output2.5V
Operating Temperature-40°C ~ 85°C
Voltage - Input2.7 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)350mA
Current Short Circuit (Isc)150mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP130 25RG 7
AP13025RG7
AP130 25RGDICT ND
AP13025RGDICTND
AP130-25RGDICT

AP130-25RG-7 Specification Sheet

Image of IC REG LDO 300MA 2.5V SC59-3 - AP130-25RG-7

IC REG LDO 300MA 2.5V SC59-3 - AP130-25RG-7 (AP130-25RGDICT-ND) - Integrated Circuits (ICs)

Related parts Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 2.5V AP130-25RG-7
IC REG LDO 300MA 2.5V SC59-3 - AP130-25RG-7
 Order 'ic reg ldo 300ma 2.5v sc59-3 - AP130-25RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25RGDICT-ND.
IC REG LDO 300MA 2.5V SC59-3 - AP130-25RG-7
 Order 'ic reg ldo 300ma 2.5v sc59-3 - AP130-25RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25RGDIDKR-ND.
IC REG LDO 300MA 2.5V SC59-3 - AP130-25RG-7
 Order 'ic reg ldo 300ma 2.5v sc59-3 - AP130-25RG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-25RGDITR-ND.
IC REG LDO 300MA 2.5V SC59-3 - AP130-25WL-7
 Order 'ic reg ldo 300ma 2.5v sc59-3 - AP130-25WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25WLDICT-ND.
IC REG LDO 300MA 2.5V SC59-3 - AP130-25WL-7
 Order 'ic reg ldo 300ma 2.5v sc59-3 - AP130-25WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25WLDIDKR-ND.
IC REG LDO 300MA 2.5V SC59-3 - AP130-25WL-7
 Order 'ic reg ldo 300ma 2.5v sc59-3 - AP130-25WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-25WLDITR-ND.
IC REG LDO 300MA 2.5V SOT23-3 - AP130-25SAG-7
 Order 'ic reg ldo 300ma 2.5v sot23-3 - AP130-25SAG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-25SAG-7-ND.
IC REG LDO 300MA 1.8V SC59-3 - AP130-18RG-7
 Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18RGDICT-ND.
IC REG LDO 300MA 1.8V SC59-3 - AP130-18RG-7
 Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18RGDIDKR-ND.
IC REG LDO 300MA 1.8V SC59-3 - AP130-18RG-7
 Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18RG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18RGDITR-ND.
IC REG LDO 300MA 1.8V SC59-3 - AP130-18WL-7
 Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDICT-ND.
IC REG LDO 300MA 1.8V SC59-3 - AP130-18WL-7
 Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDIDKR-ND.
IC REG LDO 300MA 1.8V SC59-3 - AP130-18WL-7
 Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18WLDITR-ND.
IC REG LDO 300MA 2.0V SC59-3 - AP130-20RG-7
 Order 'ic reg ldo 300ma 2.0v sc59-3 - AP130-20RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20RGDICT-ND.
IC REG LDO 300MA 2.0V SC59-3 - AP130-20RG-7
 Order 'ic reg ldo 300ma 2.0v sc59-3 - AP130-20RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20RGDIDKR-ND.

Options for Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 2.5V AP130-25RG-7
Send this link via E-Mail
Help With This Screen

IC REG LDO 300MA 2.5V SC59-3 - AP130-25RG-7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 300MA 2.5V SC-89-5 - AP131-25YL-13 Next: IC REG LDO 300MA 2.5V SC59-3 - AP130-25RG-7
IC REG LDO 300MA 2.5V SC59-3 - AP130-25RG-7