Keywords:





IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13 - Integrated Circuits (ICs)

Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2V AP130-20YRL-13

Digi-Key Part Number AP130-20YRLDITR-ND
Price Break
2500
5000
10000
25000
50000
100000
Unit Price
.30450
.28928
.28275
.27188
.26753
.26100
Extended Price
761.25
1446.40
2827.50
6797.00
13376.50
26100.00
Manufacturer Part NumberAP130-20YRL-13
DescriptionIC REG LDO 300MA 2.0V SOT89-3
Quantity Available 2500
All prices are in USD

Purchase Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2V AP130-20YRL-13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2V AP130-20YRL-13
Technical/Catalog InformationAP130-20YRL-13
VendorDiodes Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-89-3, TO-243-3
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output300mA
Voltage - Output2V
Operating Temperature-40°C ~ 85°C
Voltage - Input2.7 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)350mA
Current Short Circuit (Isc)150mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP130 20YRL 13
AP13020YRL13
AP130 20YRLDITR ND
AP13020YRLDITRND
AP130-20YRLDITR

AP130-20YRL-13 Specification Sheet

Image of IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13

IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13 (AP130-20YRLDITR-ND) - Integrated Circuits (ICs)

Related parts Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2V AP130-20YRL-13
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13
 Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20YRLDICT-ND.
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13
 Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20YRLDIDKR-ND.
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13
 Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YRL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20YRLDITR-ND.
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YL-13
 Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20YLDICT-ND.
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YL-13
 Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20YLDIDKR-ND.
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YL-13
 Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20YLDITR-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YL-13
 Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YLDICT-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YL-13
 Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YLDIDKR-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YL-13
 Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-15YLDITR-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YRL-13
 Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YRLDICT-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YRL-13
 Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YRLDIDKR-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YRL-13
 Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-15YRLDITR-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
 Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YLDICT-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
 Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YLDIDKR-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
 Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18YLDITR-ND.

Options for Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2V AP130-20YRL-13
Send this link via E-Mail
Help With This Screen

IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13 Next: IC REG LDO 300MA 2.0V SOT89-3 - S-1131B20UA-N4FTFG
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13