IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13 - Integrated Circuits (ICs)
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 300mA 2V AP130-20YRL-13
| Digi-Key Part Number | AP130-20YRLDIDKR-ND |
1 25 100 250 500 1000 |
.98000 .73960 .65250 .60900 .54376 .43500 |
Extended Price
0.98 18.49 65.25 152.25 271.88 435.00 |
| Manufacturer Part Number | AP130-20YRL-13 | |||
| Description | IC REG LDO 300MA 2.0V SOT89-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP130-20YRL-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-3, TO-243-3 |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 350mA |
| Current Short Circuit (Isc) | 150mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP130 20YRL 13 AP13020YRL13 AP130 20YRLDIDKR ND AP13020YRLDIDKRND AP130-20YRLDIDKR |
AP130-20YRL-13 Specification Sheet
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13 (AP130-20YRLDIDKR-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 300mA 2V AP130-20YRL-13IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13
Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20YRLDICT-ND.
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13
Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20YRLDIDKR-ND.
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YRL-13
Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YRL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20YRLDITR-ND.
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YL-13
Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20YLDICT-ND.
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YL-13
Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20YLDIDKR-ND.
IC REG LDO 300MA 2.0V SOT89-3 - AP130-20YL-13
Order 'ic reg ldo 300ma 2.0v sot89-3 - AP130-20YL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20YLDITR-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YLDICT-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YLDIDKR-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-15YLDITR-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YRL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YRLDICT-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YRL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YRLDIDKR-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YRL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-15YRLDITR-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YLDICT-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YLDIDKR-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18YLDITR-ND.
Options for Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 300mA 2V AP130-20YRL-13
Send this link via E-Mail
Help With This Screen
