IC REG LDO 300MA 1.8V SC59-3 - AP130-18WL-7 - Integrated Circuits (ICs)
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 1.8V AP130-18WL-7
| Digi-Key Part Number | AP130-18WLDICT-ND |
1 25 100 250 500 1000 |
.86000 .64600 .57000 .53200 .47500 .38000 |
Extended Price
0.86 16.15 57.00 133.00 237.50 380.00 |
| Manufacturer Part Number | AP130-18WL-7 | |||
| Description | IC REG LDO 300MA 1.8V SC59-3 | |||
| Quantity Available | 2860 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP130-18WL-7 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-59-3, SMT3, SOT-346, TO-236 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 350mA |
| Current Short Circuit (Isc) | 150mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP130 18WL 7 AP13018WL7 AP130 18WLDICT ND AP13018WLDICTND AP130-18WLDICT |
AP130-18WL-7 Specification Sheet
IC REG LDO 300MA 1.8V SC59-3 - AP130-18WL-7 (AP130-18WLDICT-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 1.8V AP130-18WL-7IC REG LDO 300MA 1.8V SC59-3 - AP130-18WL-7
Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDICT-ND.
IC REG LDO 300MA 1.8V SC59-3 - AP130-18WL-7
Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDIDKR-ND.
IC REG LDO 300MA 1.8V SC59-3 - AP130-18WL-7
Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18WLDITR-ND.
IC REG LDO 300MA 1.8V SC59-3 - AP130-18RG-7
Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18RGDICT-ND.
IC REG LDO 300MA 1.8V SC59-3 - AP130-18RG-7
Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18RGDIDKR-ND.
IC REG LDO 300MA 1.8V SC59-3 - AP130-18RG-7
Order 'ic reg ldo 300ma 1.8v sc59-3 - AP130-18RG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18RGDITR-ND.
IC REG LDO 300MA 1.8V SOT23-3 - AP130-18SAG-7
Order 'ic reg ldo 300ma 1.8v sot23-3 - AP130-18SAG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18SAG-7-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YLDICT-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YLDIDKR-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18YLDITR-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YRL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YRLDICT-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YRL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YRLDIDKR-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YRL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YRL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18YRLDITR-ND.
IC REG LDO 300MA 2.0V SC59-3 - AP130-20RG-7
Order 'ic reg ldo 300ma 2.0v sc59-3 - AP130-20RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20RGDICT-ND.
IC REG LDO 300MA 2.0V SC59-3 - AP130-20RG-7
Order 'ic reg ldo 300ma 2.0v sc59-3 - AP130-20RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20RGDIDKR-ND.
Options for Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 1.8V AP130-18WL-7
Send this link via E-Mail
Help With This Screen
