IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YRL-13 - Integrated Circuits (ICs)
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 1.5V AP130-15YRL-13
| Digi-Key Part Number | AP130-15YRLDICT-ND |
1 25 100 250 500 1000 |
1.11000 .84160 .74250 .69300 .61876 .49500 |
Extended Price
1.11 21.04 74.25 173.25 309.38 495.00 |
| Manufacturer Part Number | AP130-15YRL-13 | |||
| Description | IC REG LDO 300MA 1.5V SOT89-3 | |||
| Quantity Available | 2349 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP130-15YRL-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-3, TO-243-3 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 1.5V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 350mA |
| Current Short Circuit (Isc) | 150mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP130 15YRL 13 AP13015YRL13 AP130 15YRLDICT ND AP13015YRLDICTND AP130-15YRLDICT |
AP130-15YRL-13 Specification Sheet
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YRL-13 (AP130-15YRLDICT-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 1.5V AP130-15YRL-13IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YRL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YRLDICT-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YRL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YRLDIDKR-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YRL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YRL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-15YRLDITR-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YLDICT-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15YLDIDKR-ND.
IC REG LDO 300MA 1.5V SOT89-3 - AP130-15YL-13
Order 'ic reg ldo 300ma 1.5v sot89-3 - AP130-15YL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-15YLDITR-ND.
IC REG LDO 300MA 1.5V SC59R-3 - AP130-15RG-7
Order 'ic reg ldo 300ma 1.5v sc59r-3 - AP130-15RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15RGDICT-ND.
IC REG LDO 300MA 1.5V SC59R-3 - AP130-15RG-7
Order 'ic reg ldo 300ma 1.5v sc59r-3 - AP130-15RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15RGDIDKR-ND.
IC REG LDO 300MA 1.5V SC59R-3 - AP130-15RG-7
Order 'ic reg ldo 300ma 1.5v sc59r-3 - AP130-15RG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-15RGDITR-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YLDICT-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YLDIDKR-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18YLDITR-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YRL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YRLDICT-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YRL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YRL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18YRLDIDKR-ND.
IC REG LDO 300MA 1.8V SOT89-3 - AP130-18YRL-13
Order 'ic reg ldo 300ma 1.8v sot89-3 - AP130-18YRL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18YRLDITR-ND.
Options for Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 1.5V AP130-15YRL-13
Send this link via E-Mail
Help With This Screen
