CAP CER 470PF 20% 1500V C0G 1825 - 1825SA471MAT1A - Capacitors
| Digi-Key Part Number | 1825SA471MAT1A-ND |
2000 |
.59850 |
Extended Price
1197.00 |
| Manufacturer Part Number | 1825SA471MAT1A | |||
| Description | CAP CER 470PF 20% 1500V C0G 1825 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825SA471MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±20% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825SA471MAT1A 1825SA471MAT1A |
1825SA471MAT1A Specification Sheet
CAP CER 470PF 20% 1500V C0G 1825 - 1825SA471MAT1A (1825SA471MAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 470PF 20% 1500V C0G 1825 - 1825SA471MAT1A
Order 'cap cer 470pf 20% 1500v c0g 1825 - 1825SA471MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA471MAT1A-ND.
CAP CER 470PF 20% 1500V C0G 1825 - 1825SA471MAT3A
Order 'cap cer 470pf 20% 1500v c0g 1825 - 1825SA471MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA471MAT3A-ND.
CAP CER 470PF 20% 1500V C0G 1825 - 1825SA471MAT9A
Order 'cap cer 470pf 20% 1500v c0g 1825 - 1825SA471MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA471MAT9A-ND.
CAP CER 470PF 20% 1500V C0G 1825 - 1825SA471MATME
Order 'cap cer 470pf 20% 1500v c0g 1825 - 1825SA471MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA471MATME-ND.
CAP CER 470PF 20% 1500V C0G 1825 - 1825SA471MATRE
Order 'cap cer 470pf 20% 1500v c0g 1825 - 1825SA471MATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA471MATRE-ND.
CAP CER 470PF 20% 1000V C0G 1825 - 1825AA471MAT1A
Order 'cap cer 470pf 20% 1000v c0g 1825 - 1825AA471MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA471MAT1A-ND.
CAP CER 470PF 20% 1000V C0G 1825 - 1825AA471MAT3A
Order 'cap cer 470pf 20% 1000v c0g 1825 - 1825AA471MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA471MAT3A-ND.
CAP CER 470PF 20% 1000V C0G 1825 - 1825AA471MAT9A
Order 'cap cer 470pf 20% 1000v c0g 1825 - 1825AA471MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA471MAT9A-ND.
CAP CER 470PF 20% 1000V C0G 1825 - 1825AA471MATME
Order 'cap cer 470pf 20% 1000v c0g 1825 - 1825AA471MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA471MATME-ND.
CAP CER 470PF 20% 1000V C0G 1825 - 1825AA471MATRE
Order 'cap cer 470pf 20% 1000v c0g 1825 - 1825AA471MATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA471MATRE-ND.
CAP CER 470PF 20% 2000V C0G 1825 - 1825GA471MAT1A
Order 'cap cer 470pf 20% 2000v c0g 1825 - 1825GA471MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA471MAT1A-ND.
CAP CER 470PF 20% 2000V C0G 1825 - 1825GA471MAT3A
Order 'cap cer 470pf 20% 2000v c0g 1825 - 1825GA471MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA471MAT3A-ND.
CAP CER 470PF 20% 2000V C0G 1825 - 1825GA471MAT9A
Order 'cap cer 470pf 20% 2000v c0g 1825 - 1825GA471MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA471MAT9A-ND.
CAP CER 470PF 20% 2000V C0G 1825 - 1825GA471MATME
Order 'cap cer 470pf 20% 2000v c0g 1825 - 1825GA471MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA471MATME-ND.
CAP CER 470PF 20% 2000V C0G 1825 - 1825GA471MATRE
Order 'cap cer 470pf 20% 2000v c0g 1825 - 1825GA471MATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA471MATRE-ND.
Send this link via E-Mail
Help With This Screen