IC REG LDO BIPO 4A 1.5V TO263-5 - AP1184K515L-U
| Digi-Key Part Number | AP1184K515L-U-ND |
50 |
1.38000 |
Extended Price
69.00 |
| Manufacturer Part Number | AP1184K515L-U | |||
| Description | IC REG LDO BIPO 4A 1.5V TO263-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1184K515L-U |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263-5 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 4A |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1184K515L U AP1184K515LU |
AP1184K515L-U Specification Sheet
IC REG LDO BIPO 4A 1.5V TO263-5 - AP1184K515L-U (AP1184K515L-U-ND)
Related parts:IC REG LDO BIPO 4A 1.5V TO263-5 - AP1184K515L-U
Order 'ic reg ldo bipo 4a 1.5v to263-5 - AP1184K515L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1184K515L-U-ND.
IC REG LDO BIPO 4A 1.8V TO263-5 - AP1184K518L-U
Order 'ic reg ldo bipo 4a 1.8v to263-5 - AP1184K518L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1184K518L-U-ND.
IC REG LDO BIPO 4A 2.5V TO263-5 - AP1184K525L-U
Order 'ic reg ldo bipo 4a 2.5v to263-5 - AP1184K525L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1184K525L-U-ND.
IC REG LDO BIPO 4A 3.3V TO263-5 - AP1184K533L-U
Order 'ic reg ldo bipo 4a 3.3v to263-5 - AP1184K533L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1184K533L-U-ND.
IC REG LDO BIPO 4A 5.0V TO263-5 - AP1184K550L-U
Order 'ic reg ldo bipo 4a 5.0v to263-5 - AP1184K550L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1184K550L-U-ND.
IC REG LDO BIPO 4A ADJ TO263-5 - AP1184K5L-U
Order 'ic reg ldo bipo 4a adj to263-5 - AP1184K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1184K5L-U-ND.
IC REG LDO BIPO 1.5A ADJ TO263-5 - AP1186K5L-U
Order 'ic reg ldo bipo 1.5a adj to263-5 - AP1186K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1186K5L-U-ND.
IC REG LDO 150MA 2.5V 1% SOT23-5 - MIC5205-2.5YM5 TR
Order 'ic reg ldo 150ma 2.5v 1% sot23-5 - MIC5205-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1257-1-ND.
IC REG LDO 150MA 2.5V 1% SOT23-5 - MIC5205-2.5YM5 TR
Order 'ic reg ldo 150ma 2.5v 1% sot23-5 - MIC5205-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1257-2-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5205-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5205-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1258-1-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5205-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5205-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1258-2-ND.
IC REG LDO 150MA 3.3V 1% SOT23-5 - MIC5205-3.3YM5 TR
Order 'ic reg ldo 150ma 3.3v 1% sot23-5 - MIC5205-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1259-1-ND.
IC REG LDO 150MA 3.3V 1% SOT23-5 - MIC5205-3.3YM5 TR
Order 'ic reg ldo 150ma 3.3v 1% sot23-5 - MIC5205-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1259-2-ND.
IC REG LDO 150MA 3.6V 1% SOT23-5 - MIC5205-3.6YM5 TR
Order 'ic reg ldo 150ma 3.6v 1% sot23-5 - MIC5205-3.6YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1260-1-ND.
IC REG LDO 150MA 3.6V 1% SOT23-5 - MIC5205-3.6YM5 TR
Order 'ic reg ldo 150ma 3.6v 1% sot23-5 - MIC5205-3.6YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1260-2-ND.
Send this link via E-Mail
Help With This Screen