IC REG LDO 1.0A 1.8V SOT89-3 - AP1117Y18L-13 - Integrated Circuits (ICs)
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 1.8V AP1117Y18L-13
| Digi-Key Part Number | AP1117Y18LDICT-ND |
1 25 100 250 500 1000 |
.95000 .71400 .63000 .58800 .52500 .42000 |
Extended Price
0.95 17.85 63.00 147.00 262.50 420.00 |
| Manufacturer Part Number | AP1117Y18L-13 | |||
| Description | IC REG LDO 1.0A 1.8V SOT89-3 | |||
| Quantity Available | 921 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1117Y18L-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-3, TO-243-3 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 3 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1117Y18L 13 AP1117Y18L13 AP1117Y18LDICT ND AP1117Y18LDICTND AP1117Y18LDICT |
AP1117Y18L-13 Specification Sheet
IC REG LDO 1.0A 1.8V SOT89-3 - AP1117Y18L-13 (AP1117Y18LDICT-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 1.8V AP1117Y18L-13IC REG LDO 1.0A 1.8V SOT89-3 - AP1117Y18L-13
Order 'ic reg ldo 1.0a 1.8v sot89-3 - AP1117Y18L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117Y18LDICT-ND.
IC REG LDO 1.0A 1.8V SOT89-3 - AP1117Y18L-13
Order 'ic reg ldo 1.0a 1.8v sot89-3 - AP1117Y18L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117Y18LDIDKR-ND.
IC REG LDO 1.0A 1.8V SOT89-3 - AP1117Y18L-13
Order 'ic reg ldo 1.0a 1.8v sot89-3 - AP1117Y18L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117Y18LDITR-ND.
IC REG LDO 1.0A 1.5V SOT89-3 - AP1117Y15L-13
Order 'ic reg ldo 1.0a 1.5v sot89-3 - AP1117Y15L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117Y15LDIDKR-ND.
IC REG LDO 1.0A 2.5V SOT89-3 - AP1117Y25L-13
Order 'ic reg ldo 1.0a 2.5v sot89-3 - AP1117Y25L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117Y25LDIDKR-ND.
IC REG LDO 1.0A 3.3V SOT89-3 - AP1117Y33L-13
Order 'ic reg ldo 1.0a 3.3v sot89-3 - AP1117Y33L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117Y33LDIDKR-ND.
IC REG LDO 1.0A 5.0V SOT89-3 - AP1117Y50L-13
Order 'ic reg ldo 1.0a 5.0v sot89-3 - AP1117Y50L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117Y50LDIDKR-ND.
IC REG LDO 0.6A 1.8V SOT89-3 - AP1115AY18L-13
Order 'ic reg ldo 0.6a 1.8v sot89-3 - AP1115AY18L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1115AY18LDICT-ND.
IC REG LDO 0.6A 1.8V SOT89-3 - AP1115AY18L-13
Order 'ic reg ldo 0.6a 1.8v sot89-3 - AP1115AY18L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1115AY18LDIDKR-ND.
IC REG LDO 0.6A 1.8V SOT89-3 - AP1115AY18L-13
Order 'ic reg ldo 0.6a 1.8v sot89-3 - AP1115AY18L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1115AY18LDITR-ND.
IC REG LDO 0.6A 1.8V SOT89-3 - AP1115BY18L-13
Order 'ic reg ldo 0.6a 1.8v sot89-3 - AP1115BY18L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1115BY18LDICT-ND.
IC REG LDO 0.6A 1.8V SOT89-3 - AP1115BY18L-13
Order 'ic reg ldo 0.6a 1.8v sot89-3 - AP1115BY18L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1115BY18LDIDKR-ND.
IC REG LDO 0.6A 1.8V SOT89-3 - AP1115BY18L-13
Order 'ic reg ldo 0.6a 1.8v sot89-3 - AP1115BY18L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1115BY18LDITR-ND.
IC REG LDO 1.0A 1.5V SOT89-3 - AP1117Y15L-13
Order 'ic reg ldo 1.0a 1.5v sot89-3 - AP1117Y15L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117Y15LDICT-ND.
IC REG LDO 1.0A 1.5V SOT89-3 - AP1117Y15L-13
Order 'ic reg ldo 1.0a 1.5v sot89-3 - AP1117Y15L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117Y15LDITR-ND.
Options for Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 1.8V AP1117Y18L-13
Send this link via E-Mail
Help With This Screen
