IC REG LDO 1.0A 5.0V TO220-3 - AP1117T50L-U - Integrated Circuits (ICs)
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 5V AP1117T50L-U
| Digi-Key Part Number | AP1117T50L-UDI-ND |
1 25 100 250 500 1000 |
1.05000 .91000 .70000 .58800 .46480 .40600 |
Extended Price
1.05 22.75 70.00 147.00 232.40 406.00 |
| Manufacturer Part Number | AP1117T50L-U | |||
| Description | IC REG LDO 1.0A 5.0V TO220-3 | |||
| Quantity Available | 663 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1117T50L-U |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 3 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1117T50L U AP1117T50LU AP1117T50L UDI ND AP1117T50LUDIND AP1117T50L-UDI |
AP1117T50L-U Specification Sheet
IC REG LDO 1.0A 5.0V TO220-3 - AP1117T50L-U (AP1117T50L-UDI-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 5V AP1117T50L-UIC REG LDO 1.0A 5.0V TO220-3 - AP1117T50L-U
Order 'ic reg ldo 1.0a 5.0v to220-3 - AP1117T50L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117T50L-UDI-ND.
IC REG LDO 5A 5.0V TO220-3 - AP1084T50L-U
Order 'ic reg ldo 5a 5.0v to220-3 - AP1084T50L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084T50L-UDI-ND.
IC REG LDO 1.5A 5.0V TO220-3 - AP1086T50L-U
Order 'ic reg ldo 1.5a 5.0v to220-3 - AP1086T50L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086T50L-UDI-ND.
IC REG LDO 1.0A 1.5V TO220-3 - AP1117T15L-U
Order 'ic reg ldo 1.0a 1.5v to220-3 - AP1117T15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117T15L-UDI-ND.
IC REG LDO 1.0A 1.8V TO220-3 - AP1117T18L-U
Order 'ic reg ldo 1.0a 1.8v to220-3 - AP1117T18L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117T18L-UDI-ND.
IC REG LDO 1.0A 2.5V TO220-3 - AP1117T25L-U
Order 'ic reg ldo 1.0a 2.5v to220-3 - AP1117T25L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117T25L-UDI-ND.
IC REG LDO 1.0A 3.3V TO220-3 - AP1117T33L-U
Order 'ic reg ldo 1.0a 3.3v to220-3 - AP1117T33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117T33L-UDI-ND.
IC REG LDO 1.0A ADJ TO220-3 - AP1117TL-U
Order 'ic reg ldo 1.0a adj to220-3 - AP1117TL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117TL-UDI-ND.
IC REG LDO 1.0A 5.0V SOT89-3 - AP1117Y50L-13
Order 'ic reg ldo 1.0a 5.0v sot89-3 - AP1117Y50L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117Y50LDICT-ND.
IC REG LDO 1.0A 5.0V SOT89-3 - AP1117Y50L-13
Order 'ic reg ldo 1.0a 5.0v sot89-3 - AP1117Y50L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117Y50LDIDKR-ND.
IC REG LDO 1.0A 5.0V SOT89-3 - AP1117Y50L-13
Order 'ic reg ldo 1.0a 5.0v sot89-3 - AP1117Y50L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117Y50LDITR-ND.
IC REG LDO 5A 1.5V TO220-3 - AP1084T15L-U
Order 'ic reg ldo 5a 1.5v to220-3 - AP1084T15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084T15L-UDI-ND.
IC REG LDO 5A 1.8V TO220-3 - AP1084T18L-U
Order 'ic reg ldo 5a 1.8v to220-3 - AP1084T18L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084T18L-UDI-ND.
IC REG LDO 5A 2.5V TO220-3 - AP1084T25L-U
Order 'ic reg ldo 5a 2.5v to220-3 - AP1084T25L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084T25L-UDI-ND.
IC REG LDO 5A 3.3V TO220-3 - AP1084T33L-U
Order 'ic reg ldo 5a 3.3v to220-3 - AP1084T33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084T33L-UDI-ND.
Options for Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 5V AP1117T50L-U
Send this link via E-Mail
Help With This Screen
