Keywords:





IC REG LDO BIPO 1.0A ADJ TO-263 - AP1117KL-U - Integrated Circuits (ICs)

Digi-Key Part Number AP1117KL-U-ND
Price Break
50
Unit Price
.91000
Extended Price
45.50
Manufacturer Part NumberAP1117KL-U
DescriptionIC REG LDO BIPO 1.0A ADJ TO-263
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAP1117KL-U
VendorDiodes Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, SMD-220, TO-263 (2 leads + tab)
PackagingTube
Regulator TopologyPositive Adjustable
Current - Output1A
Voltage - Output1.25 ~ 5 V
Operating Temperature0°C ~ 125°C
Voltage - Input3 ~ 12 V
Number of Regulators1
Current - Limit (Min)1.1A
Current Short Circuit (Isc)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP1117KL U
AP1117KLU

AP1117KL-U Specification Sheet

Image of IC REG LDO BIPO 1.0A ADJ TO-263 - AP1117KL-U

IC REG LDO BIPO 1.0A ADJ TO-263 - AP1117KL-U (AP1117KL-U-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG LDO BIPO 1.0A ADJ TO-263 - AP1117KL-U
 Order 'ic reg ldo bipo 1.0a adj to-263 - AP1117KL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117KL-U-ND.
IC REG LDO BIPO 5.0A ADJ TO-263 - AP1084KL-U
 Order 'ic reg ldo bipo 5.0a adj to-263 - AP1084KL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084KL-U-ND.
IC REG LDO BIPO 1.5A ADJ TO-263 - AP1086KL-U
 Order 'ic reg ldo bipo 1.5a adj to-263 - AP1086KL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086KL-U-ND.
IC REG LDO BIPO 1.0A 1.5V TO-263 - AP1117K15L-U
 Order 'ic reg ldo bipo 1.0a 1.5v to-263 - AP1117K15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K15L-U-ND.
IC REG LDO BIPO 1.0A 1.8V TO-263 - AP1117K18L-U
 Order 'ic reg ldo bipo 1.0a 1.8v to-263 - AP1117K18L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K18L-U-ND.
IC REG LDO BIPO 1.0A 2.5V TO-263 - AP1117K25L-U
 Order 'ic reg ldo bipo 1.0a 2.5v to-263 - AP1117K25L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K25L-U-ND.
IC REG LDO BIPO 1.0A 3.3V TO-263 - AP1117K33L-U
 Order 'ic reg ldo bipo 1.0a 3.3v to-263 - AP1117K33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K33L-U-ND.
IC REG LDO BIPO 1.0A 5.0V TO-263 - AP1117K50L-U
 Order 'ic reg ldo bipo 1.0a 5.0v to-263 - AP1117K50L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K50L-U-ND.
IC REG LDO BIPO 5.0A 1.5V TO-263 - AP1084K15L-U
 Order 'ic reg ldo bipo 5.0a 1.5v to-263 - AP1084K15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K15L-U-ND.
IC REG LDO BIPO 5.0A 1.8V TO-263 - AP1084K18L-U
 Order 'ic reg ldo bipo 5.0a 1.8v to-263 - AP1084K18L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K18L-U-ND.
IC REG LDO BIPO 5.0A 2.5V TO-263 - AP1084K25L-U
 Order 'ic reg ldo bipo 5.0a 2.5v to-263 - AP1084K25L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K25L-U-ND.
IC REG LDO BIPO 5.0A 3.3V TO-263 - AP1084K33L-U
 Order 'ic reg ldo bipo 5.0a 3.3v to-263 - AP1084K33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K33L-U-ND.
IC REG LDO BIPO 5.0A 5.0V TO-263 - AP1084K50L-U
 Order 'ic reg ldo bipo 5.0a 5.0v to-263 - AP1084K50L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K50L-U-ND.
IC REG LDO 5A POS ADJ TO-263 - AP1084KL-13
 Order 'ic reg ldo 5a pos adj to-263 - AP1084KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084KLDICT-ND.
IC REG LDO 5A POS ADJ TO-263 - AP1084KL-13
 Order 'ic reg ldo 5a pos adj to-263 - AP1084KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084KLDIDKR-ND.

Send this link via E-Mail
Help With This Screen

IC REG LDO BIPO 1.0A ADJ TO-263 - AP1117KL-U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO BIPO 1.0A ADJ TO-252 - AP1117DL-U Next: IC REG LDO BIPO 1.5A 1.5V TO-252 - AP1086D15L-U
IC REG LDO BIPO 1.0A ADJ TO-263 - AP1117KL-U