IC REG LDO 1.0A ADJ TO263-3L - AP1117KL-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1117KLDICT-ND |
1 25 100 250 |
1.05000 .91000 .70000 .58800 |
Extended Price
1.05 22.75 70.00 147.00 |
| Manufacturer Part Number | AP1117KL-13 | |||
| Description | IC REG LDO 1.0A ADJ TO263-3L | |||
| Quantity Available | 282 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1117KL-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (2 leads + tab) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1A |
| Voltage - Output | 1.25 ~ 5 V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 3 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1117KL 13 AP1117KL13 AP1117KLDICT ND AP1117KLDICTND AP1117KLDICT |
AP1117KL-13 Specification Sheet
IC REG LDO 1.0A ADJ TO263-3L - AP1117KL-13 (AP1117KLDICT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 1.0A ADJ TO263-3L - AP1117KL-13
Order 'ic reg ldo 1.0a adj to263-3l - AP1117KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117KLDICT-ND.
IC REG LDO 1.0A ADJ TO263-3L - AP1117KL-13
Order 'ic reg ldo 1.0a adj to263-3l - AP1117KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117KLDIDKR-ND.
IC REG LDO 1.0A ADJ TO263-3L - AP1117KL-13
Order 'ic reg ldo 1.0a adj to263-3l - AP1117KL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117KLDITR-ND.
IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13
Order 'ic reg ldo 1.0a 1.5v to263-3l - AP1117K15L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K15LDICT-ND.
IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13
Order 'ic reg ldo 1.0a 1.5v to263-3l - AP1117K15L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K15LDIDKR-ND.
IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13
Order 'ic reg ldo 1.0a 1.5v to263-3l - AP1117K15L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K15LDITR-ND.
IC REG LDO 1.0A 1.8V TO263-3L - AP1117K18L-13
Order 'ic reg ldo 1.0a 1.8v to263-3l - AP1117K18L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K18LDICT-ND.
IC REG LDO 1.0A 1.8V TO263-3L - AP1117K18L-13
Order 'ic reg ldo 1.0a 1.8v to263-3l - AP1117K18L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K18LDIDKR-ND.
IC REG LDO 1.0A 1.8V TO263-3L - AP1117K18L-13
Order 'ic reg ldo 1.0a 1.8v to263-3l - AP1117K18L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K18LDITR-ND.
IC REG LDO 1.0A 2.5V TO263-3L - AP1117K25L-13
Order 'ic reg ldo 1.0a 2.5v to263-3l - AP1117K25L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K25LDICT-ND.
IC REG LDO 1.0A 2.5V TO263-3L - AP1117K25L-13
Order 'ic reg ldo 1.0a 2.5v to263-3l - AP1117K25L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K25LDIDKR-ND.
IC REG LDO 1.0A 2.5V TO263-3L - AP1117K25L-13
Order 'ic reg ldo 1.0a 2.5v to263-3l - AP1117K25L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K25LDITR-ND.
IC REG LDO 1.0A 3.3V TO263-3L - AP1117K33L-13
Order 'ic reg ldo 1.0a 3.3v to263-3l - AP1117K33L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K33LDICT-ND.
IC REG LDO 1.0A 3.3V TO263-3L - AP1117K33L-13
Order 'ic reg ldo 1.0a 3.3v to263-3l - AP1117K33L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K33LDIDKR-ND.
IC REG LDO 1.0A 3.3V TO263-3L - AP1117K33L-13
Order 'ic reg ldo 1.0a 3.3v to263-3l - AP1117K33L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K33LDITR-ND.
Send this link via E-Mail
Help With This Screen
