IC REG LDO BIPO 1.0A 3.3V TO-263 - AP1117K33L-U - Integrated Circuits (ICs)
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V AP1117K33L-U
| Digi-Key Part Number | AP1117K33L-U-ND |
2500 |
.37800 |
Extended Price
945.00 |
| Manufacturer Part Number | AP1117K33L-U | |||
| Description | IC REG LDO BIPO 1.0A 3.3V TO-263 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1117K33L-U |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3.3V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 3 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1117K33L U AP1117K33LU |
AP1117K33L-U Specification Sheet
IC REG LDO BIPO 1.0A 3.3V TO-263 - AP1117K33L-U (AP1117K33L-U-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V AP1117K33L-UIC REG LDO BIPO 1.0A 3.3V TO-263 - AP1117K33L-U
Order 'ic reg ldo bipo 1.0a 3.3v to-263 - AP1117K33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K33L-U-ND.
IC REG LDO BIPO 5.0A 3.3V TO-263 - AP1084K33L-U
Order 'ic reg ldo bipo 5.0a 3.3v to-263 - AP1084K33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K33L-U-ND.
IC REG LDO BIPO 1.5A 3.3V TO-263 - AP1086K33L-U
Order 'ic reg ldo bipo 1.5a 3.3v to-263 - AP1086K33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086K33L-U-ND.
IC REG LDO BIPO 1.0A 3.3V TO-252 - AP1117D33L-U
Order 'ic reg ldo bipo 1.0a 3.3v to-252 - AP1117D33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117D33L-U-ND.
IC REG LDO BIPO 1.0A 3.3V SOT223 - AP1117E33G-U
Order 'ic reg ldo bipo 1.0a 3.3v sot223 - AP1117E33G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E33G-U-ND.
IC REG LDO BIPO 1.0A 3.3V TO-252 - AP1118D33L-U
Order 'ic reg ldo bipo 1.0a 3.3v to-252 - AP1118D33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1118D33L-U-ND.
IC REG LDO BIPO 1.0A 3.3V 8-SOIC - AP1118S33L-U
Order 'ic reg ldo bipo 1.0a 3.3v 8-soic - AP1118S33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1118S33L-U-ND.
IC REG LDO BIPO 1.0A 1.5V TO-263 - AP1117K15L-U
Order 'ic reg ldo bipo 1.0a 1.5v to-263 - AP1117K15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K15L-U-ND.
IC REG LDO BIPO 1.0A 1.8V TO-263 - AP1117K18L-U
Order 'ic reg ldo bipo 1.0a 1.8v to-263 - AP1117K18L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K18L-U-ND.
IC REG LDO BIPO 1.0A 2.5V TO-263 - AP1117K25L-U
Order 'ic reg ldo bipo 1.0a 2.5v to-263 - AP1117K25L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K25L-U-ND.
IC REG LDO BIPO 1.0A 5.0V TO-263 - AP1117K50L-U
Order 'ic reg ldo bipo 1.0a 5.0v to-263 - AP1117K50L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K50L-U-ND.
IC REG LDO BIPO 1.0A ADJ TO-263 - AP1117KL-U
Order 'ic reg ldo bipo 1.0a adj to-263 - AP1117KL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117KL-U-ND.
IC REG LDO POS 10A 3.3V TO220 - LX8382-33CP
Order 'ic reg ldo pos 10a 3.3v to220 - LX8382-33CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382-33CP-ND.
IC REG LDO POS 10A 3.3V TO247 - LX8382-33CV
Order 'ic reg ldo pos 10a 3.3v to247 - LX8382-33CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382-33CV-ND.
IC REG LDO POS 10A 3.3V TO220 - LX8382A-33CP
Order 'ic reg ldo pos 10a 3.3v to220 - LX8382A-33CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382A-33CP-ND.
Options for Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V AP1117K33L-U
Send this link via E-Mail
Help With This Screen
