IC REG LDO 1.0A 1.8V TO263-3L - AP1117K18L-13
| Digi-Key Part Number | AP1117K18LDICT-ND |
1 25 100 250 |
1.20000 .92400 .81200 .72800 |
Extended Price
1.20 23.10 81.20 182.00 |
| Manufacturer Part Number | AP1117K18L-13 | |||
| Description | IC REG LDO 1.0A 1.8V TO263-3L | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1117K18L-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263-3 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1117K18L 13 AP1117K18L13 AP1117K18LDICT ND AP1117K18LDICTND AP1117K18LDICT |
AP1117K18L-13 Specification Sheet
IC REG LDO 1.0A 1.8V TO263-3L - AP1117K18L-13 (AP1117K18LDICT-ND)
Related parts:IC REG LDO 250MA 5V 1% SOT223-3 - MIC2954-03WS
Order 'ic reg ldo 250ma 5v 1% sot223-3 - MIC2954-03WS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2249-ND.
IC REG LDO 100MA 3.3V 1% 8SOIC - MIC5200-3.3BM
Order 'ic reg ldo 100ma 3.3v 1% 8soic - MIC5200-3.3BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BM-ND.
IC REG LDO 100MA 3.3V 1% SOT223 - MIC5200-3.3BS
Order 'ic reg ldo 100ma 3.3v 1% sot223 - MIC5200-3.3BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BS-ND.
IC REG LDO 100MA 5.0V 1% 8SOIC - MIC5200-5.0BM
Order 'ic reg ldo 100ma 5.0v 1% 8soic - MIC5200-5.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-5.0BM-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0BS
Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-5.0BS-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0BS TR
Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-5.0BS TR-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3BM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.3BM TR-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3BS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.3BS TR-ND.
IC REG LDO 200MA 4.85V 1% SOT223 - MIC5201-4.8BS
Order 'ic reg ldo 200ma 4.85v 1% sot223 - MIC5201-4.8BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-4.8BS-ND.
IC REG LDO 200MA 5.0V 1% 8SOIC - MIC5201-5.0BM
Order 'ic reg ldo 200ma 5.0v 1% 8soic - MIC5201-5.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-5.0BM-ND.
IC REG LDO 200MA 5.0V 1% SOT223 - MIC5201-5.0BS
Order 'ic reg ldo 200ma 5.0v 1% sot223 - MIC5201-5.0BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-5.0BS-ND.
IC REG LDO 150MA 2.5V 1% SOT23-5 - MIC5205-2.5BM5 TR
Order 'ic reg ldo 150ma 2.5v 1% sot23-5 - MIC5205-2.5BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-2.5BM5 TR-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5205-3.0BM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5205-3.0BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-3.0BM5 TR-ND.
IC REG LDO 150MA 3.3V 1% SOT23-5 - MIC5205-3.3BM5 TR
Order 'ic reg ldo 150ma 3.3v 1% sot23-5 - MIC5205-3.3BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-3.3BM5 TR-ND.
IC REG LDO 150MA 3.6V 1% SOT23-5 - MIC5205-3.6BM5 TR
Order 'ic reg ldo 150ma 3.6v 1% sot23-5 - MIC5205-3.6BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-3.6BM5 TR-ND.
Send this link via E-Mail
Help With This Screen