Keywords:





IC REG LDO BIPO 1.0A 1.5V TO-263 - AP1117K15L-U - Integrated Circuits (ICs)

Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.5V AP1117K15L-U

Digi-Key Part Number AP1117K15L-U-ND
Price Break
50
Unit Price
.91000
Extended Price
45.50
Manufacturer Part NumberAP1117K15L-U
DescriptionIC REG LDO BIPO 1.0A 1.5V TO-263
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.5V AP1117K15L-U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.5V AP1117K15L-U
Technical/Catalog InformationAP1117K15L-U
VendorDiodes Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, SMD-220, TO-263 (2 leads + tab)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output1A
Voltage - Output1.5V
Operating Temperature0°C ~ 125°C
Voltage - Input3 ~ 12 V
Number of Regulators1
Current - Limit (Min)1.1A
Current Short Circuit (Isc)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP1117K15L U
AP1117K15LU

AP1117K15L-U Specification Sheet

Image of IC REG LDO BIPO 1.0A 1.5V TO-263 - AP1117K15L-U

IC REG LDO BIPO 1.0A 1.5V TO-263 - AP1117K15L-U (AP1117K15L-U-ND) - Integrated Circuits (ICs)

Related parts Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.5V AP1117K15L-U
IC REG LDO BIPO 1.0A 1.5V TO-263 - AP1117K15L-U
 Order 'ic reg ldo bipo 1.0a 1.5v to-263 - AP1117K15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K15L-U-ND.
IC REG LDO BIPO 5.0A 1.5V TO-263 - AP1084K15L-U
 Order 'ic reg ldo bipo 5.0a 1.5v to-263 - AP1084K15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K15L-U-ND.
IC REG LDO BIPO 1.5A 1.5V TO-263 - AP1086K15L-U
 Order 'ic reg ldo bipo 1.5a 1.5v to-263 - AP1086K15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086K15L-U-ND.
IC REG LDO BIPO 1.0A 1.5V TO-252 - AP1117D15L-U
 Order 'ic reg ldo bipo 1.0a 1.5v to-252 - AP1117D15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117D15L-U-ND.
IC REG LDO BIPO 1.0A 1.5V SOT223 - AP1117E15G-U
 Order 'ic reg ldo bipo 1.0a 1.5v sot223 - AP1117E15G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E15G-U-ND.
IC REG LDO BIPO 1.0A 1.5V TO-252 - AP1118D15L-U
 Order 'ic reg ldo bipo 1.0a 1.5v to-252 - AP1118D15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1118D15L-U-ND.
IC REG LDO BIPO 1.0A 1.5V 8-SOIC - AP1118S15L-U
 Order 'ic reg ldo bipo 1.0a 1.5v 8-soic - AP1118S15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1118S15L-U-ND.
IC REG LDO BIPO 1.0A 1.8V TO-263 - AP1117K18L-U
 Order 'ic reg ldo bipo 1.0a 1.8v to-263 - AP1117K18L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K18L-U-ND.
IC REG LDO BIPO 1.0A 2.5V TO-263 - AP1117K25L-U
 Order 'ic reg ldo bipo 1.0a 2.5v to-263 - AP1117K25L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K25L-U-ND.
IC REG LDO BIPO 1.0A 3.3V TO-263 - AP1117K33L-U
 Order 'ic reg ldo bipo 1.0a 3.3v to-263 - AP1117K33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K33L-U-ND.
IC REG LDO BIPO 1.0A 5.0V TO-263 - AP1117K50L-U
 Order 'ic reg ldo bipo 1.0a 5.0v to-263 - AP1117K50L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K50L-U-ND.
IC REG LDO BIPO 1.0A ADJ TO-263 - AP1117KL-U
 Order 'ic reg ldo bipo 1.0a adj to-263 - AP1117KL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117KL-U-ND.
IC REG LDO BIPO 4A 1.5V TO263-5 - AP1184K515L-U
 Order 'ic reg ldo bipo 4a 1.5v to263-5 - AP1184K515L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1184K515L-U-ND.
IC REG LDO BIPO 5.0A 1.5V TO-252 - AP1084D15L-U
 Order 'ic reg ldo bipo 5.0a 1.5v to-252 - AP1084D15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084D15L-U-ND.
IC REG LDO BIPO 1.5A 1.5V TO-252 - AP1086D15L-U
 Order 'ic reg ldo bipo 1.5a 1.5v to-252 - AP1086D15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086D15L-U-ND.

Options for Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.5V AP1117K15L-U
Send this link via E-Mail
Help With This Screen

IC REG LDO BIPO 1.0A 1.5V TO-263 - AP1117K15L-U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO BIPO 1.0A 1.5V TO-252 - AP1118D15L-U Next: IC REG LDO BIPO 1.0A 1.8V 8-SOIC - AP1118S18L-U
IC REG LDO BIPO 1.0A 1.5V TO-263 - AP1117K15L-U