Keywords:





IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13 - Integrated Circuits (ICs)

Digi-Key Part Number AP1117K15LDICT-ND
Price Break
1
25
100
250
Unit Price
1.05000
.91000
.70000
.58800
Extended Price
1.05
22.75
70.00
147.00
Manufacturer Part NumberAP1117K15L-13
DescriptionIC REG LDO 1.0A 1.5V TO263-3L
Quantity Available 794
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAP1117K15L-13
VendorDiodes Inc (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, SMD-220, TO-263 (2 leads + tab)
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Current - Output1A
Voltage - Output1.5V
Operating Temperature0°C ~ 125°C
Voltage - Input3 ~ 12 V
Number of Regulators1
Current - Limit (Min)1.1A
Current Short Circuit (Isc)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP1117K15L 13
AP1117K15L13
AP1117K15LDICT ND
AP1117K15LDICTND
AP1117K15LDICT

AP1117K15L-13 Specification Sheet

Image of IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13

IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13 (AP1117K15LDICT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13
 Order 'ic reg ldo 1.0a 1.5v to263-3l - AP1117K15L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K15LDICT-ND.
IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13
 Order 'ic reg ldo 1.0a 1.5v to263-3l - AP1117K15L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K15LDIDKR-ND.
IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13
 Order 'ic reg ldo 1.0a 1.5v to263-3l - AP1117K15L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K15LDITR-ND.
IC REG LDO 1.0A 1.8V TO263-3L - AP1117K18L-13
 Order 'ic reg ldo 1.0a 1.8v to263-3l - AP1117K18L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K18LDICT-ND.
IC REG LDO 1.0A 1.8V TO263-3L - AP1117K18L-13
 Order 'ic reg ldo 1.0a 1.8v to263-3l - AP1117K18L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K18LDIDKR-ND.
IC REG LDO 1.0A 1.8V TO263-3L - AP1117K18L-13
 Order 'ic reg ldo 1.0a 1.8v to263-3l - AP1117K18L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K18LDITR-ND.
IC REG LDO 1.0A 2.5V TO263-3L - AP1117K25L-13
 Order 'ic reg ldo 1.0a 2.5v to263-3l - AP1117K25L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K25LDICT-ND.
IC REG LDO 1.0A 2.5V TO263-3L - AP1117K25L-13
 Order 'ic reg ldo 1.0a 2.5v to263-3l - AP1117K25L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K25LDIDKR-ND.
IC REG LDO 1.0A 2.5V TO263-3L - AP1117K25L-13
 Order 'ic reg ldo 1.0a 2.5v to263-3l - AP1117K25L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K25LDITR-ND.
IC REG LDO 1.0A 3.3V TO263-3L - AP1117K33L-13
 Order 'ic reg ldo 1.0a 3.3v to263-3l - AP1117K33L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K33LDICT-ND.
IC REG LDO 1.0A 3.3V TO263-3L - AP1117K33L-13
 Order 'ic reg ldo 1.0a 3.3v to263-3l - AP1117K33L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K33LDIDKR-ND.
IC REG LDO 1.0A 3.3V TO263-3L - AP1117K33L-13
 Order 'ic reg ldo 1.0a 3.3v to263-3l - AP1117K33L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K33LDITR-ND.
IC REG LDO 1.0A 5.0V TO263-3L - AP1117K50L-13
 Order 'ic reg ldo 1.0a 5.0v to263-3l - AP1117K50L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K50LDICT-ND.
IC REG LDO 1.0A 5.0V TO263-3L - AP1117K50L-13
 Order 'ic reg ldo 1.0a 5.0v to263-3l - AP1117K50L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117K50LDIDKR-ND.
IC REG LDO 1.0A 5.0V TO263-3L - AP1117K50L-13
 Order 'ic reg ldo 1.0a 5.0v to263-3l - AP1117K50L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K50LDITR-ND.

Send this link via E-Mail
Help With This Screen

IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 1.0A 1.5V TO252-5L - AP1118D15L-13 Next: IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13
IC REG LDO 1.0A 1.5V TO263-3L - AP1117K15L-13