IC REG LDO 1.0A 5.0V SOT-223 - AP1117E50G-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1117E50GDICT-ND |
1 25 100 250 500 1000 |
.77000 .57800 .51000 .47600 .42500 .34000 |
Extended Price
0.77 14.45 51.00 119.00 212.50 340.00 |
| Manufacturer Part Number | AP1117E50G-13 | |||
| Description | IC REG LDO 1.0A 5.0V SOT-223 | |||
| Quantity Available | 2499 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1117E50G-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1117E50G 13 AP1117E50G13 AP1117E50GDICT ND AP1117E50GDICTND AP1117E50GDICT |
AP1117E50G-13 Specification Sheet
IC REG LDO 1.0A 5.0V SOT-223 - AP1117E50G-13 (AP1117E50GDICT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 2.85V SOT23-5 - REG102NA-2.85/3K
Order 'ic reg ldo 2.85v sot23-5 - REG102NA-2.85/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20535-1-ND.
IC REG LDO 2.85V SOT23-5 - REG102NA-2.85/3K
Order 'ic reg ldo 2.85v sot23-5 - REG102NA-2.85/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20535-2-ND.
IC REG LDO 150MA 0.75V 5-TSOT - ADP1710AUJZ-0.75R7
Order 'ic reg ldo 150ma 0.75v 5-tsot - ADP1710AUJZ-0.75R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-0.75R7-ND.
IC REG LDO 150MA 0.85V 5-TSOT - ADP1710AUJZ-0.85R7
Order 'ic reg ldo 150ma 0.85v 5-tsot - ADP1710AUJZ-0.85R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-0.85R7-ND.
IC REG LDO 150MA 0.85V 5-TSOT - ADP1710AUJZ-0.8-R7
Order 'ic reg ldo 150ma 0.85v 5-tsot - ADP1710AUJZ-0.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-0.8-R7-ND.
IC REG LDO 150MA 0.95V 5-TSOT - ADP1710AUJZ-0.95R7
Order 'ic reg ldo 150ma 0.95v 5-tsot - ADP1710AUJZ-0.95R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-0.95R7-ND.
IC REG LDO 150MA 0.9V 5-TSOT - ADP1710AUJZ-0.9-R7
Order 'ic reg ldo 150ma 0.9v 5-tsot - ADP1710AUJZ-0.9-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-0.9-R7-ND.
IC REG LDO 150MA 1.0V 5-TSOT - ADP1710AUJZ-1.0-R7
Order 'ic reg ldo 150ma 1.0v 5-tsot - ADP1710AUJZ-1.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-1.0-R7TR-ND.
IC REG LDO 150MA 1.10V 5-TSOT - ADP1710AUJZ-1.10R7
Order 'ic reg ldo 150ma 1.10v 5-tsot - ADP1710AUJZ-1.10R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-1.10R7-ND.
IC REG LDO 150MA 1.15V 5-TSOT - ADP1710AUJZ-1.15R7
Order 'ic reg ldo 150ma 1.15v 5-tsot - ADP1710AUJZ-1.15R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-1.15R7-ND.
IC REG LDO 150MA 1.2V 5-TSOT - ADP1710AUJZ-1.2-R7
Order 'ic reg ldo 150ma 1.2v 5-tsot - ADP1710AUJZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-1.2-R7TR-ND.
IC REG LDO 150MA 1.3V 5-TSOT - ADP1710AUJZ-1.3-R7
Order 'ic reg ldo 150ma 1.3v 5-tsot - ADP1710AUJZ-1.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-1.3-R7-ND.
IC REG LDO 150MA 1.5V 5-TSOT - ADP1710AUJZ-1.5-R7
Order 'ic reg ldo 150ma 1.5v 5-tsot - ADP1710AUJZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-1.5-R7TR-ND.
IC REG LDO 150MA 1.8V 5-TSOT - ADP1710AUJZ-1.8-R7
Order 'ic reg ldo 150ma 1.8v 5-tsot - ADP1710AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-1.8-R7TR-ND.
IC REG LDO 150MA 2.5V 5-TSOT - ADP1710AUJZ-2.5-R7
Order 'ic reg ldo 150ma 2.5v 5-tsot - ADP1710AUJZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-2.5-R7TR-ND.
Send this link via E-Mail
Help With This Screen