Keywords:





IC REG LDO BIPO 1.0A 3.3V SOT223 - AP1117E33G-U - Integrated Circuits (ICs)

Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V AP1117E33G-U

Digi-Key Part Number AP1117E33G-U-ND
Price Break
75
Unit Price
.52707
Extended Price
39.53
Manufacturer Part NumberAP1117E33G-U
DescriptionIC REG LDO BIPO 1.0A 3.3V SOT223
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V AP1117E33G-U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V AP1117E33G-U
Technical/Catalog InformationAP1117E33G-U
VendorDiodes Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-223, SC-73, TO-261 (3 Leads + Tab)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output1A
Voltage - Output3.3V
Operating Temperature0°C ~ 125°C
Voltage - Input3 ~ 12 V
Number of Regulators1
Current - Limit (Min)1.1A
Current Short Circuit (Isc)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP1117E33G U
AP1117E33GU

AP1117E33G-U Specification Sheet

Image of IC REG LDO BIPO 1.0A 3.3V SOT223 - AP1117E33G-U

IC REG LDO BIPO 1.0A 3.3V SOT223 - AP1117E33G-U (AP1117E33G-U-ND) - Integrated Circuits (ICs)

Related parts Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V AP1117E33G-U
IC REG LDO BIPO 1.0A 3.3V SOT223 - AP1117E33G-U
 Order 'ic reg ldo bipo 1.0a 3.3v sot223 - AP1117E33G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E33G-U-ND.
IC REG LDO BIPO 1.0A 3.3V TO-252 - AP1117D33L-U
 Order 'ic reg ldo bipo 1.0a 3.3v to-252 - AP1117D33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117D33L-U-ND.
IC REG LDO BIPO 1.0A 3.3V TO-263 - AP1117K33L-U
 Order 'ic reg ldo bipo 1.0a 3.3v to-263 - AP1117K33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117K33L-U-ND.
IC REG LDO BIPO 1.0A 3.3V TO-252 - AP1118D33L-U
 Order 'ic reg ldo bipo 1.0a 3.3v to-252 - AP1118D33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1118D33L-U-ND.
IC REG LDO BIPO 1.0A 3.3V 8-SOIC - AP1118S33L-U
 Order 'ic reg ldo bipo 1.0a 3.3v 8-soic - AP1118S33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1118S33L-U-ND.
IC REG LDO BIPO 1.0A 1.5V SOT223 - AP1117E15G-U
 Order 'ic reg ldo bipo 1.0a 1.5v sot223 - AP1117E15G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E15G-U-ND.
IC REG LDO BIPO 1.0A 1.8V SOT223 - AP1117E18G-U
 Order 'ic reg ldo bipo 1.0a 1.8v sot223 - AP1117E18G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E18G-U-ND.
IC REG LDO BIPO 1.0A 2.5V SOT223 - AP1117E25G-U
 Order 'ic reg ldo bipo 1.0a 2.5v sot223 - AP1117E25G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E25G-U-ND.
IC REG LDO BIPO 1.0A 5.0V SOT223 - AP1117E50G-U
 Order 'ic reg ldo bipo 1.0a 5.0v sot223 - AP1117E50G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E50G-U-ND.
IC REG LDO POS 10A 3.3V TO220 - LX8382-33CP
 Order 'ic reg ldo pos 10a 3.3v to220 - LX8382-33CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382-33CP-ND.
IC REG LDO POS 10A 3.3V TO247 - LX8382-33CV
 Order 'ic reg ldo pos 10a 3.3v to247 - LX8382-33CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382-33CV-ND.
IC REG LDO POS 10A 3.3V TO220 - LX8382A-33CP
 Order 'ic reg ldo pos 10a 3.3v to220 - LX8382A-33CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382A-33CP-ND.
IC REG LDO POS 10A 3.3V TO247 - LX8382A-33CV
 Order 'ic reg ldo pos 10a 3.3v to247 - LX8382A-33CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382A-33CV-ND.
IC REG LDO BIPO 5.0A 3.3V TO-252 - AP1084D33L-U
 Order 'ic reg ldo bipo 5.0a 3.3v to-252 - AP1084D33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084D33L-U-ND.
IC REG LDO BIPO 5.0A 3.3V TO-263 - AP1084K33L-U
 Order 'ic reg ldo bipo 5.0a 3.3v to-263 - AP1084K33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K33L-U-ND.

Options for Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V AP1117E33G-U
Send this link via E-Mail
Help With This Screen

IC REG LDO BIPO 1.0A 3.3V SOT223 - AP1117E33G-U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO BIPO 1.0A 3.3V 8-SOIC - AP1118S33L-U Next: IC REG LDO BIPO 1.0A 3.3V TO-252 - AP1117D33L-U
IC REG LDO BIPO 1.0A 3.3V SOT223 - AP1117E33G-U