Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 3.3V AP1117E33G-13
IC REG LDO 1.0A 3.3V SOT-223 - AP1117E33G-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1117E33GDICT-ND |
1 25 100 250 500 1000 |
.77000 .61200 .45900 .39100 .31450 .26350 |
Extended Price
0.77 15.30 45.90 97.75 157.25 263.50 |
| Manufacturer Part Number | AP1117E33G-13 | |||
| Description | IC REG LDO 1.0A 3.3V SOT-223 | |||
| Quantity Available | 2117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1117E33G-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223, SC-73, TO-261 (3 Leads + Tab) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3.3V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 3 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1117E33G 13 AP1117E33G13 AP1117E33GDICT ND AP1117E33GDICTND AP1117E33GDICT |
AP1117E33G-13 Specification Sheet
IC REG LDO 1.0A 3.3V SOT-223 - AP1117E33G-13 (AP1117E33GDICT-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 3.3V AP1117E33G-13Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 3.3V AP1117E33G-13
Order 'ic reg ldo 1.0a 3.3v sot-223 - AP1117E33G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117E33GDICT-ND.
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 3.3V AP1117E33G-13
Order 'ic reg ldo 1.0a 3.3v sot-223 - AP1117E33G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117E33GDIDKR-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V AP1117E33G-13
Order 'ic reg ldo 1.0a 3.3v sot-223 - AP1117E33G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E33GDITR-ND.
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 1.5V AP1117E15G-13
Order 'ic reg ldo 1.0a 1.5v sot-223 - AP1117E15G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117E15GDIDKR-ND.
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 1.8V AP1117E18G-13
Order 'ic reg ldo 1.0a 1.8v sot-223 - AP1117E18G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117E18GDIDKR-ND.
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 2.5V AP1117E25G-13
Order 'ic reg ldo 1.0a 2.5v sot-223 - AP1117E25G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117E25GDIDKR-ND.
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 5V AP1117E50G-13
Order 'ic reg ldo 1.0a 5.0v sot-223 - AP1117E50G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117E50GDIDKR-ND.
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 1.5V AP1117E15G-13
Order 'ic reg ldo 1.0a 1.5v sot-223 - AP1117E15G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117E15GDICT-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.5V AP1117E15G-13
Order 'ic reg ldo 1.0a 1.5v sot-223 - AP1117E15G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E15GDITR-ND.
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 1.8V AP1117E18G-13
Order 'ic reg ldo 1.0a 1.8v sot-223 - AP1117E18G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117E18GDICT-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.8V AP1117E18G-13
Order 'ic reg ldo 1.0a 1.8v sot-223 - AP1117E18G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E18GDITR-ND.
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 2.5V AP1117E25G-13
Order 'ic reg ldo 1.0a 2.5v sot-223 - AP1117E25G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117E25GDICT-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 2.5V AP1117E25G-13
Order 'ic reg ldo 1.0a 2.5v sot-223 - AP1117E25G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E25GDITR-ND.
Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 5V AP1117E50G-13
Order 'ic reg ldo 1.0a 5.0v sot-223 - AP1117E50G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117E50GDICT-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 5V AP1117E50G-13
Order 'ic reg ldo 1.0a 5.0v sot-223 - AP1117E50G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E50GDITR-ND.
Options for Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 3.3V AP1117E33G-13
Send this link via E-Mail
Help With This Screen
