IC REG LDO BIPO 1.0A 2.5V SOT223 - AP1117E25G-U - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1117E25G-U-ND |
75 |
.52707 |
Extended Price
39.53 |
| Manufacturer Part Number | AP1117E25G-U | |||
| Description | IC REG LDO BIPO 1.0A 2.5V SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1117E25G-U |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1117E25G U AP1117E25GU |
AP1117E25G-U Specification Sheet
IC REG LDO BIPO 1.0A 2.5V SOT223 - AP1117E25G-U (AP1117E25G-U-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO BIPO 1.0A 2.5V SOT223 - AP1117E25G-U
Order 'ic reg ldo bipo 1.0a 2.5v sot223 - AP1117E25G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E25G-U-ND.
IC REG LDO BIPO 1.0A 1.5V SOT223 - AP1117E15G-U
Order 'ic reg ldo bipo 1.0a 1.5v sot223 - AP1117E15G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E15G-U-ND.
IC REG LDO BIPO 1.0A 1.8V SOT223 - AP1117E18G-U
Order 'ic reg ldo bipo 1.0a 1.8v sot223 - AP1117E18G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E18G-U-ND.
IC REG LDO BIPO 1.0A 3.3V SOT223 - AP1117E33G-U
Order 'ic reg ldo bipo 1.0a 3.3v sot223 - AP1117E33G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E33G-U-ND.
IC REG LDO BIPO 1.0A 5.0V SOT223 - AP1117E50G-U
Order 'ic reg ldo bipo 1.0a 5.0v sot223 - AP1117E50G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E50G-U-ND.
IC REG LDO BIPO 1.0A 1.2V SOT223 - AP1122EG-13
Order 'ic reg ldo bipo 1.0a 1.2v sot223 - AP1122EG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1122EG-13-ND.
IC REG LDO 1.0A 1% 1.65V SOT223 - MIC39100-1.65BT
Order 'ic reg ldo 1.0a 1% 1.65v sot223 - MIC39100-1.65BT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39100-1.65BT-ND.
IC REG LDO 1.0A 1% 1.65V SOT223 - MIC39100-1.65BU
Order 'ic reg ldo 1.0a 1% 1.65v sot223 - MIC39100-1.65BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39100-1.65BU-ND.
IC REG LDO 1.0A 1% 1.65V SOT223 - MIC39100-1.65BU TR
Order 'ic reg ldo 1.0a 1% 1.65v sot223 - MIC39100-1.65BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39100-1.65BU TR-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-1-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1563-2-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-6-ND.
IC REG LDO BIPO 5.0A 1.5V TO-252 - AP1084D15L-U
Order 'ic reg ldo bipo 5.0a 1.5v to-252 - AP1084D15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084D15L-U-ND.
IC REG LDO BIPO 5.0A 1.8V TO-252 - AP1084D18L-U
Order 'ic reg ldo bipo 5.0a 1.8v to-252 - AP1084D18L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084D18L-U-ND.
IC REG LDO BIPO 5.0A 2.5V TO-252 - AP1084D25L-U
Order 'ic reg ldo bipo 5.0a 2.5v to-252 - AP1084D25L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084D25L-U-ND.
Send this link via E-Mail
Help With This Screen