IC REG LDO 0.6A ADJ SOT89-3L - AP1115BYL-13
| Digi-Key Part Number | AP1115BYLDICT-ND |
1 25 100 250 500 1000 |
.78000 .53200 .46200 .40600 .37800 .29400 |
Extended Price
0.78 13.30 46.20 101.50 189.00 294.00 |
| Manufacturer Part Number | AP1115BYL-13 | |||
| Description | IC REG LDO 0.6A ADJ SOT89-3L | |||
| Quantity Available | 2109 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1115BYL-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-3 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 600mA |
| Voltage - Output | 1.25 ~ 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1115BYL 13 AP1115BYL13 AP1115BYLDICT ND AP1115BYLDICTND AP1115BYLDICT |
AP1115BYL-13 Specification Sheet
IC REG LDO 0.6A ADJ SOT89-3L - AP1115BYL-13 (AP1115BYLDICT-ND)
Related parts:IC REG LDO 0.6A ADJ SOT89-3L - AP1115BYL-13
Order 'ic reg ldo 0.6a adj sot89-3l - AP1115BYL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1115BYLDICT-ND.
IC REG LDO 0.6A ADJ SOT89-3L - AP1115BYL-13
Order 'ic reg ldo 0.6a adj sot89-3l - AP1115BYL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1115BYLDIDKR-ND.
IC REG LDO 0.6A ADJ SOT89-3L - AP1115BYL-13
Order 'ic reg ldo 0.6a adj sot89-3l - AP1115BYL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1115BYLDITR-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084DLDICT-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084DLDIDKR-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084DLDITR-ND.
IC REG LDO 5A POS ADJ TO-263 - AP1084KL-13
Order 'ic reg ldo 5a pos adj to-263 - AP1084KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084KLDICT-ND.
IC REG LDO 5A POS ADJ TO-263 - AP1084KL-13
Order 'ic reg ldo 5a pos adj to-263 - AP1084KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084KLDIDKR-ND.
IC REG LDO 5A POS ADJ TO-263 - AP1084KL-13
Order 'ic reg ldo 5a pos adj to-263 - AP1084KL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084KLDITR-ND.
IC REG LDO 1.5A POS ADJ TO-252 - AP1086DL-13
Order 'ic reg ldo 1.5a pos adj to-252 - AP1086DL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1086DLDICT-ND.
IC REG LDO 1.5A POS ADJ TO-252 - AP1086DL-13
Order 'ic reg ldo 1.5a pos adj to-252 - AP1086DL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1086DLDIDKR-ND.
IC REG LDO 1.5A POS ADJ TO-252 - AP1086DL-13
Order 'ic reg ldo 1.5a pos adj to-252 - AP1086DL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086DLDITR-ND.
IC REG LDO 1.5A POS ADJ TO-263 - AP1086KL-13
Order 'ic reg ldo 1.5a pos adj to-263 - AP1086KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1086KLDICT-ND.
IC REG LDO 1.5A POS ADJ TO-263 - AP1086KL-13
Order 'ic reg ldo 1.5a pos adj to-263 - AP1086KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1086KLDIDKR-ND.
IC REG LDO 1.5A POS ADJ TO-263 - AP1086KL-13
Order 'ic reg ldo 1.5a pos adj to-263 - AP1086KL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086KLDITR-ND.
Send this link via E-Mail
Help With This Screen