IC REG LDO 0.6A 2.8V SOT89-3L - AP1115BY28L-13
| Digi-Key Part Number | AP1115BY28LDICT-ND |
1 25 100 250 500 1000 |
.78000 .53200 .46200 .40600 .37800 .29400 |
Extended Price
0.78 13.30 46.20 101.50 189.00 294.00 |
| Manufacturer Part Number | AP1115BY28L-13 | |||
| Description | IC REG LDO 0.6A 2.8V SOT89-3L | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1115BY28L-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-3 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 600mA |
| Voltage - Output | 2.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1115BY28L 13 AP1115BY28L13 AP1115BY28LDICT ND AP1115BY28LDICTND AP1115BY28LDICT |
AP1115BY28L-13 Specification Sheet
IC REG LDO 0.6A 2.8V SOT89-3L - AP1115BY28L-13 (AP1115BY28LDICT-ND)
Related parts:IC REG LDO 1.8V 1.0A 2-UTHINPAK - IRU1010-18CP
Order 'ic reg ldo 1.8v 1.0a 2-uthinpak - IRU1010-18CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-18CP-ND.
IC REG LDO 1.8V 1.0A 2-UTHINPAK - IRU1010-18CPTR
Order 'ic reg ldo 1.8v 1.0a 2-uthinpak - IRU1010-18CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-18CPTR-ND.
IC REG LDO 2.5V 1.0A 2-UTHINPAK - IRU1010-25CP
Order 'ic reg ldo 2.5v 1.0a 2-uthinpak - IRU1010-25CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-25CP-ND.
IC REG LDO 2.5V 1.0A 2-UTHINPAK - IRU1010-25CPTR
Order 'ic reg ldo 2.5v 1.0a 2-uthinpak - IRU1010-25CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-25CPTR-ND.
IC REG LDO 3.3V 1.0A 2-UTHINPAK - IRU1010-33CP
Order 'ic reg ldo 3.3v 1.0a 2-uthinpak - IRU1010-33CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-33CP-ND.
IC REG LDO 3.3V 1.0A 2-UTHINPAK - IRU1010-33CPTR
Order 'ic reg ldo 3.3v 1.0a 2-uthinpak - IRU1010-33CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-33CPTR-ND.
IC REG LDO ADJ 1.0A 2-UTHINPAK - IRU1010CP
Order 'ic reg ldo adj 1.0a 2-uthinpak - IRU1010CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010CP-ND.
IC REG LDO ADJ 1.0A 2-UTHINPAK - IRU1010CPTR
Order 'ic reg ldo adj 1.0a 2-uthinpak - IRU1010CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010CPTR-ND.
IC REG LDO 3.3V 1.5A 2-UTHINPAK - IRU1015-33CP
Order 'ic reg ldo 3.3v 1.5a 2-uthinpak - IRU1015-33CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1015-33CP-ND.
IC REG LDO 3.3V 1.5A 2-UTHINPAK - IRU1015-33CPTR
Order 'ic reg ldo 3.3v 1.5a 2-uthinpak - IRU1015-33CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1015-33CPTR-ND.
IC REG LDO 3.3V 3.0A 2-UTHINPAK - IRU1030-33CP
Order 'ic reg ldo 3.3v 3.0a 2-uthinpak - IRU1030-33CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1030-33CP-ND.
IC REG LDO 3.3V 3.0A 2-UTHINPAK - IRU1030-33CPTR
Order 'ic reg ldo 3.3v 3.0a 2-uthinpak - IRU1030-33CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1030-33CPTR-ND.
IC REG LDO 3.3V 5.0A 2-UTHINPAK - IRU1050-33CP
Order 'ic reg ldo 3.3v 5.0a 2-uthinpak - IRU1050-33CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1050-33CP-ND.
IC REG LDO 3.3V 5.0A 2-UTHINPAK - IRU1050-33CPTR
Order 'ic reg ldo 3.3v 5.0a 2-uthinpak - IRU1050-33CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1050-33CPTR-ND.
IC REG LDO POS 6A ADJ OUT TO220 - LX8586-00CP
Order 'ic reg ldo pos 6a adj out to220 - LX8586-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586-00CP-ND.
Send this link via E-Mail
Help With This Screen