IC REG LDO 0.6A 3.3V SOT89-3L - AP1115AY33L-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1115AY33LDICT-ND |
1 25 100 250 500 1000 |
.70000 .56000 .42000 .33600 .26600 .22400 |
Extended Price
0.70 14.00 42.00 84.00 133.00 224.00 |
| Manufacturer Part Number | AP1115AY33L-13 | |||
| Description | IC REG LDO 0.6A 3.3V SOT89-3L | |||
| Quantity Available | 2092 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1115AY33L-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-3 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 600mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1115AY33L 13 AP1115AY33L13 AP1115AY33LDICT ND AP1115AY33LDICTND AP1115AY33LDICT |
AP1115AY33L-13 Specification Sheet
IC REG LDO 0.6A 3.3V SOT89-3L - AP1115AY33L-13 (AP1115AY33LDICT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO POS 3.3V 3-DPAK - LD1117DT33
Order 'ic reg ldo pos 3.3v 3-dpak - LD1117DT33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2961-5-ND.
IC REG LDO 3.3V 150MASOT223-3 - LT1121CST-3.3
Order 'ic reg ldo 3.3v 150masot223-3 - LT1121CST-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CST-3.3-ND.
IC REG LDO 3.3V 150MASOT223-3 - LT1121CST-3.3#TR
Order 'ic reg ldo 3.3v 150masot223-3 - LT1121CST-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CST-3.3#TR-ND.
IC REG LDO 3.3V 150MASOT223-3 - LT1121CST-3.3#TRPBF
Order 'ic reg ldo 3.3v 150masot223-3 - LT1121CST-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CST-3.3#TRPBF-ND.
IC REG LDO POS 6A ADJ OUT TO220 - LX8586-00CP
Order 'ic reg ldo pos 6a adj out to220 - LX8586-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586-00CP-ND.
IC REG LDO POS 6A ADJ OUT TO247 - LX8586-00CV
Order 'ic reg ldo pos 6a adj out to247 - LX8586-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586-00CV-ND.
IC REG LDO POS 6A 3.3V TO220 - LX8586-33CP
Order 'ic reg ldo pos 6a 3.3v to220 - LX8586-33CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586-33CP-ND.
IC REG LDO POS 6A 3.3V TO247 - LX8586-33CV
Order 'ic reg ldo pos 6a 3.3v to247 - LX8586-33CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586-33CV-ND.
IC REG LDO POS 6A ADJ OUT TO220 - LX8586A-00CP
Order 'ic reg ldo pos 6a adj out to220 - LX8586A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586A-00CP-ND.
IC REG LDO POS 6A ADJ OUT TO247 - LX8586A-00CV
Order 'ic reg ldo pos 6a adj out to247 - LX8586A-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586A-00CV-ND.
IC REG LDO POS 6A 3.3V TO220 - LX8586A-33CP
Order 'ic reg ldo pos 6a 3.3v to220 - LX8586A-33CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586A-33CP-ND.
IC REG LDO POS 6A 3.3V TO247 - LX8586A-33CV
Order 'ic reg ldo pos 6a 3.3v to247 - LX8586A-33CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586A-33CV-ND.
IC REG LDO HV 20MA 3-80V 8-DFN - LT3014HVEDD#PBF
Order 'ic reg ldo hv 20ma 3-80v 8-dfn - LT3014HVEDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3014HVEDD#PBF-ND.
IC REG LDO 0.6A 3.3V SOT89-3L - AP1115AY33L-13
Order 'ic reg ldo 0.6a 3.3v sot89-3l - AP1115AY33L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1115AY33LDICT-ND.
IC REG LDO 0.6A 3.3V SOT89-3L - AP1115AY33L-13
Order 'ic reg ldo 0.6a 3.3v sot89-3l - AP1115AY33L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1115AY33LDIDKR-ND.
Send this link via E-Mail
Help With This Screen