IC REG LDO 0.6A 1.8V SOT89-3L - AP1115AY18L-13
| Digi-Key Part Number | AP1115AY18LDICT-ND |
1 25 100 250 500 1000 |
.78000 .53200 .46200 .40600 .37800 .29400 |
Extended Price
0.78 13.30 46.20 101.50 189.00 294.00 |
| Manufacturer Part Number | AP1115AY18L-13 | |||
| Description | IC REG LDO 0.6A 1.8V SOT89-3L | |||
| Quantity Available | 2066 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1115AY18L-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-3 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 600mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1115AY18L 13 AP1115AY18L13 AP1115AY18LDICT ND AP1115AY18LDICTND AP1115AY18LDICT |
AP1115AY18L-13 Specification Sheet
IC REG LDO 0.6A 1.8V SOT89-3L - AP1115AY18L-13 (AP1115AY18LDICT-ND)
Related parts:IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJBM
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJBM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJBM-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJBM TR
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJBM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJBM TR-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJYM
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJYM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1826-5-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJYM TR
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJYM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJYM TR-ND.
IC REG LDO 100MA 3.3V 1% 8SOIC - MIC5200-3.3YM
Order 'ic reg ldo 100ma 3.3v 1% 8soic - MIC5200-3.3YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1246-ND.
IC REG LDO 100MA 3.3V 1% SOT223 - MIC5200-3.3YS
Order 'ic reg ldo 100ma 3.3v 1% sot223 - MIC5200-3.3YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1247-ND.
IC REG LDO 100MA 5.0V 1% 8SOIC - MIC5200-5.0YM
Order 'ic reg ldo 100ma 5.0v 1% 8soic - MIC5200-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1248-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1249-1-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1249-2-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1250-1-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1250-2-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1251-1-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1251-2-ND.
IC REG LDO 200MA 4.85V 1% SOT223 - MIC5201-4.8YS
Order 'ic reg ldo 200ma 4.85v 1% sot223 - MIC5201-4.8YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1252-ND.
IC REG LDO 200MA 5.0V 1% 8SOIC - MIC5201-5.0YM
Order 'ic reg ldo 200ma 5.0v 1% 8soic - MIC5201-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1253-ND.
Send this link via E-Mail
Help With This Screen