IC REG LDO 1.5A POS ADJ TO-263 - AP1086KL-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1086KLDICT-ND |
1 25 100 250 |
1.85000 1.41920 1.24700 1.11800 |
Extended Price
1.85 35.48 124.70 279.50 |
| Manufacturer Part Number | AP1086KL-13 | |||
| Description | IC REG LDO 1.5A POS ADJ TO-263 | |||
| Quantity Available | 427 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1086KL-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1.5A |
| Voltage - Output | 1.25 ~ 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1086KL 13 AP1086KL13 AP1086KLDICT ND AP1086KLDICTND AP1086KLDICT |
AP1086KL-13 Specification Sheet
IC REG LDO 1.5A POS ADJ TO-263 - AP1086KL-13 (AP1086KLDICT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 5A POS ADJ TO-263 - AP1084KL-13
Order 'ic reg ldo 5a pos adj to-263 - AP1084KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084KLDICT-ND.
IC REG LDO 5A POS ADJ TO-263 - AP1084KL-13
Order 'ic reg ldo 5a pos adj to-263 - AP1084KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084KLDIDKR-ND.
IC REG LDO 5A POS ADJ TO-263 - AP1084KL-13
Order 'ic reg ldo 5a pos adj to-263 - AP1084KL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084KLDITR-ND.
IC REG LDO 1.5A POS ADJ TO-263 - AP1086KL-13
Order 'ic reg ldo 1.5a pos adj to-263 - AP1086KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1086KLDICT-ND.
IC REG LDO 1.5A POS ADJ TO-263 - AP1086KL-13
Order 'ic reg ldo 1.5a pos adj to-263 - AP1086KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1086KLDIDKR-ND.
IC REG LDO 1.5A POS ADJ TO-263 - AP1086KL-13
Order 'ic reg ldo 1.5a pos adj to-263 - AP1086KL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086KLDITR-ND.
IC REG LDO 5V 5A ON/OFF TO-263 - PQ05VY053ZZ
Order 'ic reg ldo 5v 5a on/off to-263 - PQ05VY053ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1601-5-ND.
IC REG LDO 5V 5A ON/OFF TO-263 - PQ05VY053ZZH
Order 'ic reg ldo 5v 5a on/off to-263 - PQ05VY053ZZH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2257-5-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084DLDICT-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084DLDIDKR-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084DLDITR-ND.
IC REG LDO BIPO 5A ADJ TO252-3 - AP1084DG-13
Order 'ic reg ldo bipo 5a adj to252-3 - AP1084DG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084DG-13-ND.
IC REG LDO DUAL 5A ADJ 7SPAK - MIC49500WR TR
Order 'ic reg ldo dual 5a adj 7spak - MIC49500WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1466-2-ND.
IC REG LDO CMOS .5A ADJ-OUT 6LLP - LP8345CLDX-ADJ/NOPB
Order 'ic reg ldo cmos .5a adj-out 6llp - LP8345CLDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8345CLDX-ADJ-ND.
IC REG LDO 1.5V 5A TO-263 - PQ015Y053ZZH
Order 'ic reg ldo 1.5v 5a to-263 - PQ015Y053ZZH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ015Y053ZZH-ND.
Send this link via E-Mail
Help With This Screen