IC REG LDO BIPO 1.5A 1.5V TO-263 - AP1086K15L-U - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1086K15L-U-ND |
50 |
1.29000 |
Extended Price
64.50 |
| Manufacturer Part Number | AP1086K15L-U | |||
| Description | IC REG LDO BIPO 1.5A 1.5V TO-263 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1086K15L-U |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1086K15L U AP1086K15LU |
AP1086K15L-U Specification Sheet
IC REG LDO BIPO 1.5A 1.5V TO-263 - AP1086K15L-U (AP1086K15L-U-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO BIPO 1.5A 1.5V TO-263 - AP1086K15L-U
Order 'ic reg ldo bipo 1.5a 1.5v to-263 - AP1086K15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086K15L-U-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-1-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1563-2-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-6-ND.
IC REG LDO BIPO 5.0A 1.5V TO-263 - AP1084K15L-U
Order 'ic reg ldo bipo 5.0a 1.5v to-263 - AP1084K15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K15L-U-ND.
IC REG LDO BIPO 5.0A 1.8V TO-263 - AP1084K18L-U
Order 'ic reg ldo bipo 5.0a 1.8v to-263 - AP1084K18L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K18L-U-ND.
IC REG LDO BIPO 5.0A 2.5V TO-263 - AP1084K25L-U
Order 'ic reg ldo bipo 5.0a 2.5v to-263 - AP1084K25L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K25L-U-ND.
IC REG LDO BIPO 5.0A 3.3V TO-263 - AP1084K33L-U
Order 'ic reg ldo bipo 5.0a 3.3v to-263 - AP1084K33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K33L-U-ND.
IC REG LDO BIPO 5.0A 5.0V TO-263 - AP1084K50L-U
Order 'ic reg ldo bipo 5.0a 5.0v to-263 - AP1084K50L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K50L-U-ND.
IC REG LDO BIPO 5.0A ADJ TO-263 - AP1084KL-U
Order 'ic reg ldo bipo 5.0a adj to-263 - AP1084KL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084KL-U-ND.
IC REG LDO BIPO 1.5A 1.8V TO-263 - AP1086K18L-U
Order 'ic reg ldo bipo 1.5a 1.8v to-263 - AP1086K18L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086K18L-U-ND.
IC REG LDO BIPO 1.5A 2.5V TO-263 - AP1086K25L-U
Order 'ic reg ldo bipo 1.5a 2.5v to-263 - AP1086K25L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086K25L-U-ND.
IC REG LDO BIPO 1.5A 3.3V TO-263 - AP1086K33L-U
Order 'ic reg ldo bipo 1.5a 3.3v to-263 - AP1086K33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086K33L-U-ND.
IC REG LDO BIPO 1.5A 5.0V TO-263 - AP1086K50L-U
Order 'ic reg ldo bipo 1.5a 5.0v to-263 - AP1086K50L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086K50L-U-ND.
IC REG LDO BIPO 1.5A ADJ TO-263 - AP1086KL-U
Order 'ic reg ldo bipo 1.5a adj to-263 - AP1086KL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086KL-U-ND.
Send this link via E-Mail
Help With This Screen