IC REG LDO 5A 1.8V TO-263 - AP1084K18L-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1084K18LDITR-ND |
800 1600 3200 6400 12800 25600 |
.68800 .64500 .58050 .55900 .54180 .53320 |
Extended Price
550.40 1032.00 1857.60 3577.60 6935.04 13649.92 |
| Manufacturer Part Number | AP1084K18L-13 | |||
| Description | IC REG LDO 5A 1.8V TO-263 | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1084K18L-13 |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 5A |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1084K18L 13 AP1084K18L13 AP1084K18LDITR ND AP1084K18LDITRND AP1084K18LDITR |
AP1084K18L-13 Specification Sheet
IC REG LDO 5A 1.8V TO-263 - AP1084K18L-13 (AP1084K18LDITR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 5A POS ADJ TO-263 - AP1084KL-13
Order 'ic reg ldo 5a pos adj to-263 - AP1084KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084KLDICT-ND.
IC REG LDO 5A POS ADJ TO-263 - AP1084KL-13
Order 'ic reg ldo 5a pos adj to-263 - AP1084KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084KLDIDKR-ND.
IC REG LDO 5A POS ADJ TO-263 - AP1084KL-13
Order 'ic reg ldo 5a pos adj to-263 - AP1084KL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084KLDITR-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084DLDICT-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084DLDIDKR-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084DLDITR-ND.
IC REG LDO BIPO 5.0A 1.8V TO-263 - AP1084K18L-U
Order 'ic reg ldo bipo 5.0a 1.8v to-263 - AP1084K18L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K18L-U-ND.
IC REG LDO 1.5A POS ADJ TO-263 - AP1086KL-13
Order 'ic reg ldo 1.5a pos adj to-263 - AP1086KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1086KLDICT-ND.
IC REG LDO 1.5A POS ADJ TO-263 - AP1086KL-13
Order 'ic reg ldo 1.5a pos adj to-263 - AP1086KL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1086KLDIDKR-ND.
IC REG LDO 1.5A POS ADJ TO-263 - AP1086KL-13
Order 'ic reg ldo 1.5a pos adj to-263 - AP1086KL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1086KLDITR-ND.
IC REG LDO 5A ADJ VOLT TO-263 - FAN1581MX
Order 'ic reg ldo 5a adj volt to-263 - FAN1581MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581MX-ND.
IC REG LDO 5A ADJ VOLT TO-263 - FAN1585AMX
Order 'ic reg ldo 5a adj volt to-263 - FAN1585AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1585AMX-ND.
IC REG LDO 5A ADJ VOLT TO-263-5 - MIC37502BU
Order 'ic reg ldo 5a adj volt to-263-5 - MIC37502BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37502BU-ND.
IC REG LDO 5A ADJ VOLT TO-263-5 - MIC37502BU TR
Order 'ic reg ldo 5a adj volt to-263-5 - MIC37502BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37502BU TR-ND.
IC REG LDO 5A ADJ VOLT TO-263-5 - MIC37502WU
Order 'ic reg ldo 5a adj volt to-263-5 - MIC37502WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2277-ND.
Send this link via E-Mail
Help With This Screen