CAP CER 68PF 10% 4000V C0G 1825 - 1825JA680KAT1A - Capacitors
| Digi-Key Part Number | 1825JA680KAT1A-ND |
2000 |
.63000 |
Extended Price
1260.00 |
| Manufacturer Part Number | 1825JA680KAT1A | |||
| Description | CAP CER 68PF 10% 4000V C0G 1825 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825JA680KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 4000V (4 kV) |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825JA680KAT1A 1825JA680KAT1A |
1825JA680KAT1A Specification Sheet
CAP CER 68PF 10% 4000V C0G 1825 - 1825JA680KAT1A (1825JA680KAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 68PF 10% 4000V C0G 1825 - 1825JA680KAT1A
Order 'cap cer 68pf 10% 4000v c0g 1825 - 1825JA680KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JA680KAT1A-ND.
CAP CER 68PF 10% 1000V C0G 1825 - 1825AA680KAT1A
Order 'cap cer 68pf 10% 1000v c0g 1825 - 1825AA680KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA680KAT1A-ND.
CAP CER 68PF 10% 2000V C0G 1825 - 1825GA680KAT1A
Order 'cap cer 68pf 10% 2000v c0g 1825 - 1825GA680KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA680KAT1A-ND.
CAP CER 68PF 10% 3000V C0G 1825 - 1825HA680KAT1A
Order 'cap cer 68pf 10% 3000v c0g 1825 - 1825HA680KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA680KAT1A-ND.
CAP CER 100PF 10% 4000V C0G 1825 - 1825JA101KAT1A
Order 'cap cer 100pf 10% 4000v c0g 1825 - 1825JA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JA101KAT1A-ND.
CAP CER 150PF 10% 4000V C0G 1825 - 1825JA151KAT1A
Order 'cap cer 150pf 10% 4000v c0g 1825 - 1825JA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JA151KAT1A-ND.
CAP CER 150PF 10% 4000V C0G 1825 - 1825JA151KAT9A
Order 'cap cer 150pf 10% 4000v c0g 1825 - 1825JA151KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JA151KAT9A-ND.
CAP CER 220PF 10% 4000V C0G 1825 - 1825JA221KAT1A
Order 'cap cer 220pf 10% 4000v c0g 1825 - 1825JA221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JA221KAT1A-ND.
CAP CER 220PF 10% 4000V C0G 1825 - 1825JA221KAT1A\SB
Order 'cap cer 220pf 10% 4000v c0g 1825 - 1825JA221KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JA221KAT1A\SB-ND.
CAP CER 33PF 10% 4000V C0G 1825 - 1825JA330KAT1A
Order 'cap cer 33pf 10% 4000v c0g 1825 - 1825JA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JA330KAT1A-ND.
CAP CER 56PF 10% 4000V C0G 1825 - 1825JA560KAT1A
Order 'cap cer 56pf 10% 4000v c0g 1825 - 1825JA560KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JA560KAT1A-ND.
CAP CER 68PF 10% 1500V C0G 1825 - 1825SA680KAT1A
Order 'cap cer 68pf 10% 1500v c0g 1825 - 1825SA680KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA680KAT1A-ND.
CAP CER 68PF 10% 2500V C0G 1825 - 1825WA680KAT1A
Order 'cap cer 68pf 10% 2500v c0g 1825 - 1825WA680KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WA680KAT1A-ND.
CAP CER 68PF 10% 1000V C0G 1206 - 1206AA680KAT1A
Order 'cap cer 68pf 10% 1000v c0g 1206 - 1206AA680KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA680KAT1A-ND.
CAP CER 68PF 10% 2000V C0G 1206 - 1206GA680KAT1A
Order 'cap cer 68pf 10% 2000v c0g 1206 - 1206GA680KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA680KAT1A-ND.
Send this link via E-Mail
Help With This Screen