Keywords:





MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423 - Audio Products

Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6050P-423

Digi-Key Part Number 359-1013-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberEM6050P-423
DescriptionMICROPHONE OMNI DIRECT 6.0X5.0MM
Quantity Available Non-Stock
All prices are in USD

Purchase Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6050P-423
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6050P-423
Technical/Catalog InformationEM6050P-423
VendorHorn Industrial Co LTD
CategoryAudio Products
Sensitivity-42dB ±3dB
Voltage - Rated 4.5V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 6mm Dia x 5mm H
Frequency100Hz ~ 10kHz
S/N Ratio40dB
Filter Type-
Impedance2.2K Ohm
TerminationSolder Pins/Posts
DirectionOmnidirectional
Port LocationTop
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EM6050P 423
EM6050P423
359 1013 ND
3591013ND
359-1013

EM6050P-423 Specification Sheet

Image of MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423

MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423 (359-1013-ND) - Audio Products

Related parts Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6050P-423
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423
 Order 'microphone omni direct 6.0x5.0mm - EM6050P-423' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1013-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423-G
 Order 'microphone omni direct 6.0x5.0mm - EM6050P-423-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1054-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-423
 Order 'microphone omni direct 6.0x5.0mm - EM6050-423' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1011-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-443
 Order 'microphone omni direct 6.0x5.0mm - EM6050P-443' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1014-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-423-G
 Order 'microphone omni direct 6.0x5.0mm - EM6050-423-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1052-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-443-G
 Order 'microphone omni direct 6.0x5.0mm - EM6050P-443-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1055-ND.
MICROPHONE OMNI DIRECT 6.0X2.7MM - EM6027-423
 Order 'microphone omni direct 6.0x2.7mm - EM6027-423' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1019-ND.
MICROPHONE OMNI DIRECT 6.0X2.7MM - EM6027PA-423
 Order 'microphone omni direct 6.0x2.7mm - EM6027PA-423' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1020-ND.
MICROPHONE OMNI DIRECT 6.0X2.7MM - EM6027-423-G
 Order 'microphone omni direct 6.0x2.7mm - EM6027-423-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1060-ND.
MICROPHONE OMNI DIRECT 6.0X2.7MM - EM6027PA-423-G
 Order 'microphone omni direct 6.0x2.7mm - EM6027PA-423-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1061-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443
 Order 'microphone omni direct 6.0x5.0mm - EM6050-443' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1012-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443-G
 Order 'microphone omni direct 6.0x5.0mm - EM6050-443-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1053-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422
 Order 'microphone omni direct 9.7x6.5mm - EM9765-422' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1001-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765P-422
 Order 'microphone omni direct 9.7x6.5mm - EM9765P-422' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1002-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745-442
 Order 'microphone omni direct 9.7x4.5mm - EM9745-442' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1006-ND.

Options for Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6050P-423
Send this link via E-Mail
Help With This Screen

MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443-G Next: MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423-G
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423