VOLT REG POS 4.5V 50MA SMD TO243 - AN8045M - Integrated Circuits (ICs)
| Digi-Key Part Number | AN8045M-ND |
1 25 100 250 500 |
1.06000 .88000 .70400 .52800 .49280 |
Extended Price
1.06 22.00 70.40 132.00 246.40 |
| Manufacturer Part Number | AN8045M | |||
| Description | VOLT REG POS 4.5V 50MA SMD TO243 | |||
| Quantity Available | 711 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AN8045M |
| Vendor | Panasonic - SSG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-243 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 4.5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AN8045M AN8045M |
AN8045M Specification Sheet
VOLT REG POS 4.5V 50MA SMD TO243 - AN8045M (AN8045M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :VOLT REG POS 4.5V 50MA SMD TO243 - AN8045M-E1
Order 'volt reg pos 4.5v 50ma smd to243 - AN8045M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8045M-E1TR-ND.
VOLT REG POS 4.5V 50MA SMD TO243 - AN8045M
Order 'volt reg pos 4.5v 50ma smd to243 - AN8045M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8045M-ND.
IC VOLT REG POS LDO 5V 3-PFM - TL750L05CKTER
Order 'ic volt reg pos ldo 5v 3-pfm - TL750L05CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13797-1-ND.
IC VOLT REG POS LDO 5V 3-PFM - TL750L05CKTER
Order 'ic volt reg pos ldo 5v 3-pfm - TL750L05CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13797-2-ND.
IC VOLT REG POS LDO 5V 2PFM - TL750M05CKTPR
Order 'ic volt reg pos ldo 5v 2pfm - TL750M05CKTPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17613-1-ND.
IC VOLT REG POS LDO 5V 2PFM - TL750M05CKTPR
Order 'ic volt reg pos ldo 5v 2pfm - TL750M05CKTPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17613-2-ND.
IC VOLT REG POS 100MA 5V TO-92 - NCV78L05ABPG
Order 'ic volt reg pos 100ma 5v to-92 - NCV78L05ABPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78L05ABPG-ND.
IC VOLT REG POS 100MA 5V TO-92 - NCV78L05ABPRAG
Order 'ic volt reg pos 100ma 5v to-92 - NCV78L05ABPRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78L05ABPRAG-ND.
IC VOLT REG POS 100MA 5V TO-92 - NCV78L05ABPREG
Order 'ic volt reg pos 100ma 5v to-92 - NCV78L05ABPREG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78L05ABPREG-ND.
IC VOLT REG POS 100MA 5V TO-92 - NCV78L05ABPRMG
Order 'ic volt reg pos 100ma 5v to-92 - NCV78L05ABPRMG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78L05ABPRMG-ND.
IC VOLT REG POS 100MA 5V TO-92 - NCV78L05ABPRPG
Order 'ic volt reg pos 100ma 5v to-92 - NCV78L05ABPRPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78L05ABPRPG-ND.
IC VOLT REG POS LDO 5V 3-PFM - TL750L05CKTER
Order 'ic volt reg pos ldo 5v 3-pfm - TL750L05CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13797-6-ND.
VOLT REG POS 5V 50MA SMD TO-243 - AN8005M-E1
Order 'volt reg pos 5v 50ma smd to-243 - AN8005M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8005M-E1TR-ND.
VOLT REG POS 5V 50MA SMD TO-243 - AN8005M
Order 'volt reg pos 5v 50ma smd to-243 - AN8005M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8005M-ND.
VOLT REG POS 2.5V 50MA SMD TO243 - AN8025M-E1
Order 'volt reg pos 2.5v 50ma smd to243 - AN8025M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8025M-E1TR-ND.
Send this link via E-Mail
Help With This Screen