Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 7V AN8007M-E1
VOLT REG POS 7V 50MA SMD TO-243 - AN8007M-E1 - Integrated Circuits (ICs)
| Digi-Key Part Number | AN8007M-E1TR-ND |
1000 5000 10000 25000 |
.46800 .44900 .44000 .43100 |
Extended Price
468.00 2245.00 4400.00 10775.00 |
| Manufacturer Part Number | AN8007M-E1 | |||
| Description | VOLT REG POS 7V 50MA SMD TO-243 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 7V AN8007M-E1
| Technical/Catalog Information | AN8007M-E1 |
| Vendor | Panasonic - SSG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-243 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 7V |
| Operating Temperature | -30°C ~ 125°C |
| Voltage - Input | 7.5 ~ 13 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AN8007M E1 AN8007ME1 AN8007M E1TR ND AN8007ME1TRND AN8007M-E1TR |
AN8007M-E1 Specification Sheet
VOLT REG POS 7V 50MA SMD TO-243 - AN8007M-E1 (AN8007M-E1TR-ND) - Integrated Circuits (ICs)
Related parts Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 7V AN8007M-E1Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 7V AN8007M-E1
Order 'volt reg pos 7v 50ma smd to-243 - AN8007M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8007M-E1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 7V AN8007M
Order 'volt reg pos 7v 50ma smd to-243 - AN8007M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8007M-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 7V AN77L07M-E1
Order 'volt reg pos 7v 100ma smd to-243 - AN77L07M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L07ME1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 2V AN8002M-E1
Order 'volt reg pos 2v 50ma smd to-243 - AN8002M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8002M-E1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 3V AN8003M-E1
Order 'volt reg pos 3v 50ma smd to-243 - AN8003M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8003M-E1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 4V AN8004M-E1
Order 'volt reg pos 4v 50ma smd to-243 - AN8004M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8004M-E1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 5V AN8005M-E1
Order 'volt reg pos 5v 50ma smd to-243 - AN8005M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8005M-E1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 6V AN8006M-E1
Order 'volt reg pos 6v 50ma smd to-243 - AN8006M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8006M-E1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 8V AN8008M-E1
Order 'volt reg pos 8v 50ma smd to-243 - AN8008M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8008M-E1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 9V AN8009M-E1
Order 'volt reg pos 9v 50ma smd to-243 - AN8009M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8009M-E1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 10V AN8010M-E1
Order 'volt reg pos 10v 50ma smd to-243 - AN8010M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8010M-E1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 7V AN77L07M
Order 'volt reg pos 7v 100ma smd to-243 - AN77L07M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L07M-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 7V AN78L07ME1
Order 'volt reg pos 7v 100ma smd to-243 - AN78L07ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L07ME1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 7V AN78L07M
Order 'volt reg pos 7v 100ma smd to-243 - AN78L07M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L07M-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 2V AN8002M
Order 'volt reg pos 2v 50ma smd to-243 - AN8002M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8002M-ND.
Options for Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 7V AN8007M-E1
Send this link via E-Mail
Help With This Screen
