Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 6V AN8006
VOLTAGE REG POS 6V 50MA TO-92 - AN8006 - Integrated Circuits (ICs)
| Digi-Key Part Number | AN8006-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AN8006 | |||
| Description | VOLTAGE REG POS 6V 50MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AN8006 |
| Vendor | Panasonic - SSG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 6V |
| Operating Temperature | -30°C ~ 125°C |
| Voltage - Input | 6.5 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AN8006 AN8006 |
AN8006 Specification Sheet
VOLTAGE REG POS 6V 50MA TO-92 - AN8006 (AN8006-ND) - Integrated Circuits (ICs)
Related parts Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 6V AN8006Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 6V AN8006
Order 'voltage reg pos 6v 50ma to-92 - AN8006' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8006-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 6V AN77L06
Order 'voltage reg pos 6v 100ma to-92 - AN77L06' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L06-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 6V AN78L06
Order 'voltage reg pos 6v 100ma to-92 - AN78L06' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L06-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 2V AN8002
Order 'voltage reg pos 2v 50ma to-92 - AN8002' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8002-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 3V AN8003
Order 'voltage reg pos 3v 50ma to-92 - AN8003' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8003-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 4V AN8004
Order 'voltage reg pos 4v 50ma to-92 - AN8004' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8004-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 5V AN8005
Order 'voltage reg pos 5v 50ma to-92 - AN8005' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8005-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 7V AN8007
Order 'voltage reg pos 7v 50ma to-92 - AN8007' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8007-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 8V AN8008
Order 'voltage reg pos 8v 50ma to-92 - AN8008' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8008-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 9V AN8009
Order 'voltage reg pos 9v 50ma to-92 - AN8009' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8009-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 10V AN8010
Order 'voltage reg pos 10v 50ma to-92 - AN8010' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8010-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 2.5V AN8025
Order 'voltage reg pos 2.5v 50ma to-92 - AN8025' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8025-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 3.5V AN8035
Order 'voltage reg pos 3.5v 50ma to-92 - AN8035' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8035-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 4.5V AN8045
Order 'voltage reg pos 4.5v 50ma to-92 - AN8045' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8045-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 8.5V AN8085
Order 'voltage reg pos 8.5v 50ma to-92 - AN8085' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8085-ND.
Options for Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 50mA 6V AN8006
Send this link via E-Mail
Help With This Screen
