Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VOLT REG POS 6V 50MA SMD TO-243 - AN8006M

Digi-Key Part Number AN8006M-ND
Price Break
1
25
100
250
500
Unit Price
1.06000
.88000
.70400
.52800
.49280
Extended Price
1.06
22.00
70.40
132.00
246.40
Manufacturer Part NumberAN8006M
DescriptionVOLT REG POS 6V 50MA SMD TO-243
Quantity Available 876
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAN8006M
VendorPanasonic - SSG
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-243
PackagingBulk
Regulator TopologyPositive Fixed
Current - Output50mA
Voltage - Output6V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AN8006M
AN8006M

AN8006M Specification Sheet

Image of VOLT REG POS 6V 50MA SMD TO-243 - AN8006M

VOLT REG POS 6V 50MA SMD TO-243 - AN8006M (AN8006M-ND)

Related parts:
VOLT REG POS 6V 50MA SMD TO-243 - AN8006M-E1
 Order 'volt reg pos 6v 50ma smd to-243 - AN8006M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8006M-E1TR-ND.
VOLT REG POS 6V 50MA SMD TO-243 - AN8006M
 Order 'volt reg pos 6v 50ma smd to-243 - AN8006M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8006M-ND.
VOLT REG POS 6V 100MA SMD TO-243 - AN77L06M-E1
 Order 'volt reg pos 6v 100ma smd to-243 - AN77L06M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L06ME1TR-ND.
VOLT REG POS 6V 100MA SMD TO-243 - AN77L06M
 Order 'volt reg pos 6v 100ma smd to-243 - AN77L06M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L06M-ND.
VOLT REG POS 6V 100MA SMD TO-243 - AN78L06ME1
 Order 'volt reg pos 6v 100ma smd to-243 - AN78L06ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L06ME1TR-ND.
VOLT REG POS 6V 100MA SMD TO-243 - AN78L06M
 Order 'volt reg pos 6v 100ma smd to-243 - AN78L06M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L06M-ND.
VOLT REG POS 2V 50MA SMD TO-243 - AN8002M-E1
 Order 'volt reg pos 2v 50ma smd to-243 - AN8002M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8002M-E1TR-ND.
VOLT REG POS 2V 50MA SMD TO-243 - AN8002M
 Order 'volt reg pos 2v 50ma smd to-243 - AN8002M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8002M-ND.
VOLT REG POS 3V 50MA SMD TO-243 - AN8003M-E1
 Order 'volt reg pos 3v 50ma smd to-243 - AN8003M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8003M-E1TR-ND.
VOLT REG POS 3V 50MA SMD TO-243 - AN8003M
 Order 'volt reg pos 3v 50ma smd to-243 - AN8003M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8003M-ND.
VOLT REG POS 4V 50MA SMD TO-243 - AN8004M-E1
 Order 'volt reg pos 4v 50ma smd to-243 - AN8004M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8004M-E1TR-ND.
VOLT REG POS 4V 50MA SMD TO-243 - AN8004M
 Order 'volt reg pos 4v 50ma smd to-243 - AN8004M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8004M-ND.
VOLT REG POS 5V 50MA SMD TO-243 - AN8005M-E1
 Order 'volt reg pos 5v 50ma smd to-243 - AN8005M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8005M-E1TR-ND.
VOLT REG POS 5V 50MA SMD TO-243 - AN8005M
 Order 'volt reg pos 5v 50ma smd to-243 - AN8005M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8005M-ND.
VOLT REG POS 7V 50MA SMD TO-243 - AN8007M-E1
 Order 'volt reg pos 7v 50ma smd to-243 - AN8007M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8007M-E1TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VOLT REG POS 6V 100MA SMD TO-243 - AN78L06ME1 Next: VOLT REG POS 6V 50MA SMD TO-243 - AN8006M-E1