VOLT REG POS 5V 50MA SMD TO-243 - AN8005M-E1 - Integrated Circuits (ICs)
| Digi-Key Part Number | AN8005M-E1TR-ND |
1000 5000 10000 25000 |
.46800 .44900 .44000 .43100 |
Extended Price
468.00 2245.00 4400.00 10775.00 |
| Manufacturer Part Number | AN8005M-E1 | |||
| Description | VOLT REG POS 5V 50MA SMD TO-243 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AN8005M-E1 |
| Vendor | Panasonic - SSG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-243 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AN8005M E1 AN8005ME1 AN8005M E1TR ND AN8005ME1TRND AN8005M-E1TR |
AN8005M-E1 Specification Sheet
VOLT REG POS 5V 50MA SMD TO-243 - AN8005M-E1 (AN8005M-E1TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):VOLT REG POS 5V 50MA SMD TO-243 - AN8005M-E1
Order 'volt reg pos 5v 50ma smd to-243 - AN8005M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8005M-E1TR-ND.
VOLT REG POS 5V 50MA SMD TO-243 - AN8005M
Order 'volt reg pos 5v 50ma smd to-243 - AN8005M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8005M-ND.
VOLT REG POS 5V 100MA SMD TO-243 - AN77L05M-E1
Order 'volt reg pos 5v 100ma smd to-243 - AN77L05M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L05ME1TR-ND.
VOLT REG POS 2V 50MA SMD TO-243 - AN8002M-E1
Order 'volt reg pos 2v 50ma smd to-243 - AN8002M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8002M-E1TR-ND.
VOLT REG POS 3V 50MA SMD TO-243 - AN8003M-E1
Order 'volt reg pos 3v 50ma smd to-243 - AN8003M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8003M-E1TR-ND.
VOLT REG POS 4V 50MA SMD TO-243 - AN8004M-E1
Order 'volt reg pos 4v 50ma smd to-243 - AN8004M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8004M-E1TR-ND.
VOLT REG POS 6V 50MA SMD TO-243 - AN8006M-E1
Order 'volt reg pos 6v 50ma smd to-243 - AN8006M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8006M-E1TR-ND.
VOLT REG POS 7V 50MA SMD TO-243 - AN8007M-E1
Order 'volt reg pos 7v 50ma smd to-243 - AN8007M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8007M-E1TR-ND.
VOLT REG POS 8V 50MA SMD TO-243 - AN8008M-E1
Order 'volt reg pos 8v 50ma smd to-243 - AN8008M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8008M-E1TR-ND.
VOLT REG POS 9V 50MA SMD TO-243 - AN8009M-E1
Order 'volt reg pos 9v 50ma smd to-243 - AN8009M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8009M-E1TR-ND.
VOLT REG POS 10V 50MA SMD TO-243 - AN8010M-E1
Order 'volt reg pos 10v 50ma smd to-243 - AN8010M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8010M-E1TR-ND.
VOLT REG POS 3V 100MA SMD TO-243 - AN77L03M-E1
Order 'volt reg pos 3v 100ma smd to-243 - AN77L03M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L03ME1TR-ND.
VOLT REG POS 4V 100MA SMD TO-243 - AN77L04M-E1
Order 'volt reg pos 4v 100ma smd to-243 - AN77L04M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L04ME1TR-ND.
VOLT REG POS 5V 100MA SMD TO-243 - AN77L05M
Order 'volt reg pos 5v 100ma smd to-243 - AN77L05M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L05M-ND.
VOLT REG POS 6V 100MA SMD TO-243 - AN77L06M-E1
Order 'volt reg pos 6v 100ma smd to-243 - AN77L06M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L06ME1TR-ND.
Send this link via E-Mail
Help With This Screen