VOLT REG POS 3V 50MA SMD TO-243 - AN8003M - Integrated Circuits (ICs)
| Digi-Key Part Number | AN8003M-ND |
1 25 100 250 500 |
1.06000 .88000 .70400 .52800 .49280 |
Extended Price
1.06 22.00 70.40 132.00 246.40 |
| Manufacturer Part Number | AN8003M | |||
| Description | VOLT REG POS 3V 50MA SMD TO-243 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AN8003M |
| Vendor | Panasonic - SSG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-243 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AN8003M AN8003M |
AN8003M Specification Sheet
VOLT REG POS 3V 50MA SMD TO-243 - AN8003M (AN8003M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):VOLT REG POS 3V 50MA SMD TO-243 - AN8003M-E1
Order 'volt reg pos 3v 50ma smd to-243 - AN8003M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8003M-E1TR-ND.
VOLT REG POS 3V 50MA SMD TO-243 - AN8003M
Order 'volt reg pos 3v 50ma smd to-243 - AN8003M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8003M-ND.
VOLT REG POS 3V 100MA SMD TO-243 - AN77L03M-E1
Order 'volt reg pos 3v 100ma smd to-243 - AN77L03M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L03ME1TR-ND.
VOLT REG POS 3V 100MA SMD TO-243 - AN77L03M
Order 'volt reg pos 3v 100ma smd to-243 - AN77L03M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L03M-ND.
VOLT REG POS 2V 50MA SMD TO-243 - AN8002M-E1
Order 'volt reg pos 2v 50ma smd to-243 - AN8002M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8002M-E1TR-ND.
VOLT REG POS 2V 50MA SMD TO-243 - AN8002M
Order 'volt reg pos 2v 50ma smd to-243 - AN8002M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8002M-ND.
VOLT REG POS 4V 50MA SMD TO-243 - AN8004M-E1
Order 'volt reg pos 4v 50ma smd to-243 - AN8004M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8004M-E1TR-ND.
VOLT REG POS 4V 50MA SMD TO-243 - AN8004M
Order 'volt reg pos 4v 50ma smd to-243 - AN8004M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8004M-ND.
VOLT REG POS 5V 50MA SMD TO-243 - AN8005M-E1
Order 'volt reg pos 5v 50ma smd to-243 - AN8005M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8005M-E1TR-ND.
VOLT REG POS 5V 50MA SMD TO-243 - AN8005M
Order 'volt reg pos 5v 50ma smd to-243 - AN8005M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8005M-ND.
VOLT REG POS 6V 50MA SMD TO-243 - AN8006M-E1
Order 'volt reg pos 6v 50ma smd to-243 - AN8006M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8006M-E1TR-ND.
VOLT REG POS 6V 50MA SMD TO-243 - AN8006M
Order 'volt reg pos 6v 50ma smd to-243 - AN8006M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8006M-ND.
VOLT REG POS 7V 50MA SMD TO-243 - AN8007M-E1
Order 'volt reg pos 7v 50ma smd to-243 - AN8007M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8007M-E1TR-ND.
VOLT REG POS 7V 50MA SMD TO-243 - AN8007M
Order 'volt reg pos 7v 50ma smd to-243 - AN8007M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8007M-ND.
VOLT REG POS 8V 50MA SMD TO-243 - AN8008M-E1
Order 'volt reg pos 8v 50ma smd to-243 - AN8008M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8008M-E1TR-ND.
Send this link via E-Mail
Help With This Screen