VOLT REG POS 2V 50MA SMD TO-243 - AN8002M
| Digi-Key Part Number | AN8002M-ND |
1 25 100 250 500 |
1.06000 .88000 .70400 .52800 .49280 |
Extended Price
1.06 22.00 70.40 132.00 246.40 |
| Manufacturer Part Number | AN8002M | |||
| Description | VOLT REG POS 2V 50MA SMD TO-243 | |||
| Quantity Available | 356 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AN8002M |
| Vendor | Panasonic Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | TO-243-3 |
| Type | Positive Fixed |
| Voltage Out | 2V |
| Output Voltage @ Max Current | 2V @ 50mA |
| Input Voltage | 2.500 V [Min] |
| Input Voltage | 8.000 V [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AN8002M AN8002M |
AN8002M Specification Sheet
VOLT REG POS 2V 50MA SMD TO-243 - AN8002M (AN8002M-ND)
Related parts:VOLT REG POS 2V 50MA SMD TO-243 - AN8002M-E1
Order 'volt reg pos 2v 50ma smd to-243 - AN8002M-E1' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8002M-E1TR-ND.
VOLT REG POS 2V 50MA SMD TO-243 - AN8002M
Order 'volt reg pos 2v 50ma smd to-243 - AN8002M' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8002M-ND.
VOLT REG POS 3V 50MA SMD TO-243 - AN8003M-E1
Order 'volt reg pos 3v 50ma smd to-243 - AN8003M-E1' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8003M-E1TR-ND.
VOLT REG POS 3V 50MA SMD TO-243 - AN8003M
Order 'volt reg pos 3v 50ma smd to-243 - AN8003M' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8003M-ND.
VOLT REG POS 4V 50MA SMD TO-243 - AN8004M-E1
Order 'volt reg pos 4v 50ma smd to-243 - AN8004M-E1' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8004M-E1TR-ND.
VOLT REG POS 4V 50MA SMD TO-243 - AN8004M
Order 'volt reg pos 4v 50ma smd to-243 - AN8004M' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8004M-ND.
VOLT REG POS 5V 50MA SMD TO-243 - AN8005M-E1
Order 'volt reg pos 5v 50ma smd to-243 - AN8005M-E1' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8005M-E1TR-ND.
VOLT REG POS 5V 50MA SMD TO-243 - AN8005M
Order 'volt reg pos 5v 50ma smd to-243 - AN8005M' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8005M-ND.
VOLT REG POS 6V 50MA SMD TO-243 - AN8006M-E1
Order 'volt reg pos 6v 50ma smd to-243 - AN8006M-E1' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8006M-E1TR-ND.
VOLT REG POS 6V 50MA SMD TO-243 - AN8006M
Order 'volt reg pos 6v 50ma smd to-243 - AN8006M' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8006M-ND.
VOLT REG POS 7V 50MA SMD TO-243 - AN8007M-E1
Order 'volt reg pos 7v 50ma smd to-243 - AN8007M-E1' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8007M-E1TR-ND.
VOLT REG POS 7V 50MA SMD TO-243 - AN8007M
Order 'volt reg pos 7v 50ma smd to-243 - AN8007M' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8007M-ND.
VOLT REG POS 8V 50MA SMD TO-243 - AN8008M-E1
Order 'volt reg pos 8v 50ma smd to-243 - AN8008M-E1' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8008M-E1TR-ND.
VOLT REG POS 8V 50MA SMD TO-243 - AN8008M
Order 'volt reg pos 8v 50ma smd to-243 - AN8008M' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8008M-ND.
VOLT REG POS 9V 50MA SMD TO-243 - AN8009M-E1
Order 'volt reg pos 9v 50ma smd to-243 - AN8009M-E1' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number AN8009M-E1TR-ND.
Send this link via E-Mail
Help With This Screen