Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V AN79L12M
VOLT REG NEG 12V 100MA SMD TO243 - AN79L12M - Integrated Circuits (ICs)
| Digi-Key Part Number | AN79L12M-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AN79L12M | |||
| Description | VOLT REG NEG 12V 100MA SMD TO243 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AN79L12M |
| Vendor | Panasonic - SSG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-243 |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 100°C |
| Voltage - Input | -14.5 ~ -35 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 200mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AN79L12M AN79L12M |
AN79L12M Specification Sheet
VOLT REG NEG 12V 100MA SMD TO243 - AN79L12M (AN79L12M-ND) - Integrated Circuits (ICs)
Related parts Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V AN79L12MPanasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V AN79L12M
Order 'volt reg neg 12v 100ma smd to243 - AN79L12M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L12M-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -12V AN79L12ME1
Order 'volt reg neg 12v 100ma smd to243 - AN79L12ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L12ME1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -10V AN79L10ME1
Order 'volt reg neg 10v 100ma smd to243 - AN79L10ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L10ME1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -10V AN79L10M
Order 'volt reg neg 10v 100ma smd to243 - AN79L10M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L10M-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -15V AN79L15ME1
Order 'volt reg neg 15v 100ma smd to243 - AN79L15ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L15ME1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -15V AN79L15M
Order 'volt reg neg 15v 100ma smd to243 - AN79L15M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L15M-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -18V AN79L18ME1
Order 'volt reg neg 18v 100ma smd to243 - AN79L18ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L18ME1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -18V AN79L18M
Order 'volt reg neg 18v 100ma smd to243 - AN79L18M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L18M-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -20V AN79L20ME1
Order 'volt reg neg 20v 100ma smd to243 - AN79L20ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L20ME1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -20V AN79L20M
Order 'volt reg neg 20v 100ma smd to243 - AN79L20M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L20M-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -24V AN79L24ME1
Order 'volt reg neg 24v 100ma smd to243 - AN79L24ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L24ME1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -24V AN79L24M
Order 'volt reg neg 24v 100ma smd to243 - AN79L24M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L24M-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 12V AN77L12M-E1
Order 'volt reg pos 12v 100ma smd to243 - AN77L12M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L12ME1TR-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 12V AN77L12M
Order 'volt reg pos 12v 100ma smd to243 - AN77L12M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L12M-ND.
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 12V AN78L12ME1
Order 'volt reg pos 12v 100ma smd to243 - AN78L12ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L12ME1TR-ND.
Options for Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V AN79L12M
Send this link via E-Mail
Help With This Screen
