VOLTAGE REG NEG 9V 100MA TO-92 - AN79L09 - Integrated Circuits (ICs)
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -9V AN79L09
| Digi-Key Part Number | AN79L09-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AN79L09 | |||
| Description | VOLTAGE REG NEG 9V 100MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AN79L09 |
| Vendor | Panasonic - SSG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -9V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -11 ~ -35 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 200mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AN79L09 AN79L09 |
AN79L09 Specification Sheet
VOLTAGE REG NEG 9V 100MA TO-92 - AN79L09 (AN79L09-ND) - Integrated Circuits (ICs)
Related parts Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -9V AN79L09VOLTAGE REG NEG 9V 100MA TO-92 - AN79L09
Order 'voltage reg neg 9v 100ma to-92 - AN79L09' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L09-ND.
VOLTAGE REG NEG 4V 100MA TO-92 - AN79L04
Order 'voltage reg neg 4v 100ma to-92 - AN79L04' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L04-ND.
VOLTAGE REG NEG 5V 100MA TO-92 - AN79L05
Order 'voltage reg neg 5v 100ma to-92 - AN79L05' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L05-ND.
VOLTAGE REG NEG 6V 100MA TO-92 - AN79L06
Order 'voltage reg neg 6v 100ma to-92 - AN79L06' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L06-ND.
VOLTAGE REG NEG 7V 100MA TO-92 - AN79L07
Order 'voltage reg neg 7v 100ma to-92 - AN79L07' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L07-ND.
VOLTAGE REG NEG 8V 100MA TO-92 - AN79L08
Order 'voltage reg neg 8v 100ma to-92 - AN79L08' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L08-ND.
VOLTAGE REG NEG 10V 100MA TO-92 - AN79L10
Order 'voltage reg neg 10v 100ma to-92 - AN79L10' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L10-ND.
VOLTAGE REG NEG 12V 100MA TO-92 - AN79L12
Order 'voltage reg neg 12v 100ma to-92 - AN79L12' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L12-ND.
VOLTAGE REG NEG 15V 100MA TO-92 - AN79L15
Order 'voltage reg neg 15v 100ma to-92 - AN79L15' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L15-ND.
VOLTAGE REG NEG 18V 100MA TO-92 - AN79L18
Order 'voltage reg neg 18v 100ma to-92 - AN79L18' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L18-ND.
VOLTAGE REG NEG 20V 100MA TO-92 - AN79L20
Order 'voltage reg neg 20v 100ma to-92 - AN79L20' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L20-ND.
VOLTAGE REG NEG 24V 100MA TO-92 - AN79L24
Order 'voltage reg neg 24v 100ma to-92 - AN79L24' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L24-ND.
VOLTAGE REG POS 9V 100MA TO-92 - AN77L09
Order 'voltage reg pos 9v 100ma to-92 - AN77L09' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L09-ND.
VOLTAGE REG POS 9V 100MA TO-92 - AN78L09
Order 'voltage reg pos 9v 100ma to-92 - AN78L09' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L09-ND.
VOLT REG NEG 9V 100MA SMD TO-243 - AN79L09ME1
Order 'volt reg neg 9v 100ma smd to-243 - AN79L09ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L09ME1TR-ND.
Options for Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -9V AN79L09
Send this link via E-Mail
Help With This Screen
