VOLT REG NEG 8V 100MA SMD TO-243 - AN79L08ME1 - Integrated Circuits (ICs)
| Digi-Key Part Number | AN79L08ME1TR-ND |
1000 5000 10000 25000 |
.17200 .16400 .16100 .15800 |
Extended Price
172.00 820.00 1610.00 3950.00 |
| Manufacturer Part Number | AN79L08ME1 | |||
| Description | VOLT REG NEG 8V 100MA SMD TO-243 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AN79L08ME1 |
| Vendor | Panasonic - SSG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-243 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AN79L08ME1 AN79L08ME1 AN79L08ME1TR ND AN79L08ME1TRND AN79L08ME1TR |
AN79L08ME1 Specification Sheet
VOLT REG NEG 8V 100MA SMD TO-243 - AN79L08ME1 (AN79L08ME1TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :VOLT REG NEG 8V 100MA SMD TO-243 - AN79L08ME1
Order 'volt reg neg 8v 100ma smd to-243 - AN79L08ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L08ME1TR-ND.
VOLT REG NEG 8V 100MA SMD TO-243 - AN79L08M
Order 'volt reg neg 8v 100ma smd to-243 - AN79L08M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L08M-ND.
VOLT REG POS 8V 100MA SMD TO-243 - AN77L08M-E1
Order 'volt reg pos 8v 100ma smd to-243 - AN77L08M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L08ME1TR-ND.
VOLT REG POS 8V 100MA SMD TO-243 - AN77L08M
Order 'volt reg pos 8v 100ma smd to-243 - AN77L08M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L08M-ND.
VOLT REG POS 8V 100MA SMD TO-243 - AN78L08ME1
Order 'volt reg pos 8v 100ma smd to-243 - AN78L08ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L08ME1TR-ND.
VOLT REG POS 8V 100MA SMD TO-243 - AN78L08M
Order 'volt reg pos 8v 100ma smd to-243 - AN78L08M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L08M-ND.
VOLT REG NEG 4V 100MA SMD TO-243 - AN79L04ME1
Order 'volt reg neg 4v 100ma smd to-243 - AN79L04ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L04ME1TR-ND.
VOLT REG NEG 4V 100MA SMD TO-243 - AN79L04M
Order 'volt reg neg 4v 100ma smd to-243 - AN79L04M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L04M-ND.
VOLT REG NEG 5V 100MA SMD TO-243 - AN79L05ME1
Order 'volt reg neg 5v 100ma smd to-243 - AN79L05ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L05ME1TR-ND.
VOLT REG NEG 5V 100MA SMD TO-243 - AN79L05M
Order 'volt reg neg 5v 100ma smd to-243 - AN79L05M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L05M-ND.
VOLT REG NEG 6V 100MA SMD TO-243 - AN79L06ME1
Order 'volt reg neg 6v 100ma smd to-243 - AN79L06ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L06ME1TR-ND.
VOLT REG NEG 6V 100MA SMD TO-243 - AN79L06M
Order 'volt reg neg 6v 100ma smd to-243 - AN79L06M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L06M-ND.
VOLT REG NEG 7V 100MA SMD TO-243 - AN79L07ME1
Order 'volt reg neg 7v 100ma smd to-243 - AN79L07ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L07ME1TR-ND.
VOLT REG NEG 7V 100MA SMD TO-243 - AN79L07M
Order 'volt reg neg 7v 100ma smd to-243 - AN79L07M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L07M-ND.
VOLT REG NEG 9V 100MA SMD TO-243 - AN79L09ME1
Order 'volt reg neg 9v 100ma smd to-243 - AN79L09ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L09ME1TR-ND.
Send this link via E-Mail
Help With This Screen