VOLT REG NEG 6V 100MA SMD TO-243 - AN79L06M - Integrated Circuits (ICs)
Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -6V AN79L06M
| Digi-Key Part Number | AN79L06M-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AN79L06M | |||
| Description | VOLT REG NEG 6V 100MA SMD TO-243 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AN79L06M |
| Vendor | Panasonic - SSG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-243 |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -6V |
| Operating Temperature | 0°C ~ 100°C |
| Voltage - Input | -8 ~ -35 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 200mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AN79L06M AN79L06M |
AN79L06M Specification Sheet
VOLT REG NEG 6V 100MA SMD TO-243 - AN79L06M (AN79L06M-ND) - Integrated Circuits (ICs)
Related parts Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -6V AN79L06MVOLT REG NEG 6V 100MA SMD TO-243 - AN79L06M
Order 'volt reg neg 6v 100ma smd to-243 - AN79L06M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L06M-ND.
VOLT REG NEG 6V 100MA SMD TO-243 - AN79L06ME1
Order 'volt reg neg 6v 100ma smd to-243 - AN79L06ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L06ME1TR-ND.
VOLT REG NEG 4V 100MA SMD TO-243 - AN79L04ME1
Order 'volt reg neg 4v 100ma smd to-243 - AN79L04ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L04ME1TR-ND.
VOLT REG NEG 4V 100MA SMD TO-243 - AN79L04M
Order 'volt reg neg 4v 100ma smd to-243 - AN79L04M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L04M-ND.
VOLT REG NEG 5V 100MA SMD TO-243 - AN79L05ME1
Order 'volt reg neg 5v 100ma smd to-243 - AN79L05ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L05ME1TR-ND.
VOLT REG NEG 5V 100MA SMD TO-243 - AN79L05M
Order 'volt reg neg 5v 100ma smd to-243 - AN79L05M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L05M-ND.
VOLT REG NEG 7V 100MA SMD TO-243 - AN79L07ME1
Order 'volt reg neg 7v 100ma smd to-243 - AN79L07ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L07ME1TR-ND.
VOLT REG NEG 7V 100MA SMD TO-243 - AN79L07M
Order 'volt reg neg 7v 100ma smd to-243 - AN79L07M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L07M-ND.
VOLT REG NEG 8V 100MA SMD TO-243 - AN79L08ME1
Order 'volt reg neg 8v 100ma smd to-243 - AN79L08ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L08ME1TR-ND.
VOLT REG NEG 8V 100MA SMD TO-243 - AN79L08M
Order 'volt reg neg 8v 100ma smd to-243 - AN79L08M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L08M-ND.
VOLT REG NEG 9V 100MA SMD TO-243 - AN79L09ME1
Order 'volt reg neg 9v 100ma smd to-243 - AN79L09ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L09ME1TR-ND.
VOLT REG NEG 9V 100MA SMD TO-243 - AN79L09M
Order 'volt reg neg 9v 100ma smd to-243 - AN79L09M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L09M-ND.
VOLT REG POS 6V 100MA SMD TO-243 - AN77L06M-E1
Order 'volt reg pos 6v 100ma smd to-243 - AN77L06M-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L06ME1TR-ND.
VOLT REG POS 6V 100MA SMD TO-243 - AN77L06M
Order 'volt reg pos 6v 100ma smd to-243 - AN77L06M' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L06M-ND.
VOLT REG POS 6V 100MA SMD TO-243 - AN78L06ME1
Order 'volt reg pos 6v 100ma smd to-243 - AN78L06ME1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L06ME1TR-ND.
Options for Panasonic - SSG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -6V AN79L06M
Send this link via E-Mail
Help With This Screen
