VOLT REG POS 3.5V 1.2A SMD SP3SU - AN77035SP - Integrated Circuits (ICs)
| Digi-Key Part Number | AN77035SP-ND |
1 25 100 250 500 1000 |
2.30000 1.84320 1.43360 1.36192 1.33120 1.30560 |
Extended Price
2.30 46.08 143.36 340.48 665.60 1305.60 |
| Manufacturer Part Number | AN77035SP | |||
| Description | VOLT REG POS 3.5V 1.2A SMD SP3SU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AN77035SP |
| Vendor | Panasonic - SSG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SP-3SU |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.2A |
| Voltage - Output | 3.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AN77035SP AN77035SP |
AN77035SP Specification Sheet
VOLT REG POS 3.5V 1.2A SMD SP3SU - AN77035SP (AN77035SP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC VOLT REG POS LDO 5V 3-PFM - TL750L05CKTER
Order 'ic volt reg pos ldo 5v 3-pfm - TL750L05CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13797-1-ND.
IC VOLT REG POS LDO 5V 3-PFM - TL750L05CKTER
Order 'ic volt reg pos ldo 5v 3-pfm - TL750L05CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13797-2-ND.
IC VOLT REG POS 3 TERM 5V T0-3 - LM140K-5.0/NOPB
Order 'ic volt reg pos 3 term 5v t0-3 - LM140K-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM140K-5.0-ND.
IC VOLT REG POS 3 TERM 5V TO-39 - LM140LAH-5.0/NOPB
Order 'ic volt reg pos 3 term 5v to-39 - LM140LAH-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM140LAH-5.0-ND.
IC VOLT REG POS LDO 5V 3-PFM - TL750L05CKTER
Order 'ic volt reg pos ldo 5v 3-pfm - TL750L05CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13797-6-ND.
IC VOLT REG POS LDO 5V 2PFM - TL750M05CKTPR
Order 'ic volt reg pos ldo 5v 2pfm - TL750M05CKTPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17613-1-ND.
IC VOLT REG POS LDO 5V 2PFM - TL750M05CKTPR
Order 'ic volt reg pos ldo 5v 2pfm - TL750M05CKTPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17613-2-ND.
IC VOLT REG POS 100MA 5V TO-92 - NCV78L05ABPG
Order 'ic volt reg pos 100ma 5v to-92 - NCV78L05ABPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78L05ABPG-ND.
IC VOLT REG POS 100MA 5V TO-92 - NCV78L05ABPRAG
Order 'ic volt reg pos 100ma 5v to-92 - NCV78L05ABPRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78L05ABPRAG-ND.
IC VOLT REG POS 100MA 5V TO-92 - NCV78L05ABPREG
Order 'ic volt reg pos 100ma 5v to-92 - NCV78L05ABPREG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78L05ABPREG-ND.
IC VOLT REG POS 100MA 5V TO-92 - NCV78L05ABPRMG
Order 'ic volt reg pos 100ma 5v to-92 - NCV78L05ABPRMG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78L05ABPRMG-ND.
IC VOLT REG POS 100MA 5V TO-92 - NCV78L05ABPRPG
Order 'ic volt reg pos 100ma 5v to-92 - NCV78L05ABPRPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78L05ABPRPG-ND.
VOLT REG POS 3.5V 1.2A SMD SP3SU - AN77035SP-E1
Order 'volt reg pos 3.5v 1.2a smd sp3su - AN77035SP-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77035SPE1TR-ND.
VOLT REG POS 3.5V 1.2A SMD SP3SU - AN77035SP
Order 'volt reg pos 3.5v 1.2a smd sp3su - AN77035SP' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77035SP-ND.
VOLT REG POS 5V 1.2A SMD SP3SU - AN7705SP-E1
Order 'volt reg pos 5v 1.2a smd sp3su - AN7705SP-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7705SPE1TR-ND.
Send this link via E-Mail
Help With This Screen