IC REG LDO 5V OR ADJ LIN 8-SOIC - ADP667AR-REEL - Integrated Circuits (ICs)
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REEL
| Digi-Key Part Number | ADP667AR-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP667AR-REEL | |||
| Description | IC REG LDO 5V OR ADJ LIN 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REEL
| Technical/Catalog Information | ADP667AR-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed or Adjustable |
| Current - Output | 250mA |
| Voltage - Output | 5V, 1.3 ~ 16 V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 3.5 ~ 16.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 450mA |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADP667AR REEL ADP667ARREEL |
ADP667AR-REEL Specification Sheet
IC REG LDO 5V OR ADJ LIN 8-SOIC - ADP667AR-REEL (ADP667AR-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REELIC REG LDO 5V OR ADJ LIN 8-SOIC - ADP667AR-REEL
Order 'ic reg ldo 5v or adj lin 8-soic - ADP667AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AR-REEL-ND.
IC REG LDO 5V OR ADJ LIN 8-SOIC - ADP667AR
Order 'ic reg ldo 5v or adj lin 8-soic - ADP667AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AR-ND.
IC REG LDO 5V OR ADJ LIN 8-SOIC - ADP667AR-REEL7
Order 'ic reg ldo 5v or adj lin 8-soic - ADP667AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AR-REEL7-ND.
IC REG LDO 5V OR ADJ LIN 8-DIP - ADP667AN
Order 'ic reg ldo 5v or adj lin 8-dip - ADP667AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AN-ND.
IC REG LDO 5V OR ADJ LIN 8-DIP - ADP667ANZ
Order 'ic reg ldo 5v or adj lin 8-dip - ADP667ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667ANZ-ND.
IC REG LDO 5V/ADJ 8-SOIC - ADP3367ARZ
Order 'ic reg ldo 5v/adj 8-soic - ADP3367ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3367ARZ-ND.
IC REG LDO 5V 200MA 8-SOIC - ADP3303AR-5
Order 'ic reg ldo 5v 200ma 8-soic - ADP3303AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-5-ND.
IC REG LDO 5V 200MA 8-SOIC TR - ADP3303AR-5-REEL7
Order 'ic reg ldo 5v 200ma 8-soic tr - ADP3303AR-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-5-REEL7-ND.
IC REG LDO 5V 200MA 8-SOIC TR - ADP3303AR-5-REEL
Order 'ic reg ldo 5v 200ma 8-soic tr - ADP3303AR-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-5-REEL-ND.
IC REG LDO HV 50MA ADJ 8-MSOP - ADP1720ARMZ-R7
Order 'ic reg ldo hv 50ma adj 8-msop - ADP1720ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1720ARMZ-R7DKR-ND.
IC ADC 12BIT SRL T/H HS 8-SOIC - AD7896JR-REEL
Order 'ic adc 12bit srl t/h hs 8-soic - AD7896JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7896JR-REEL-ND.
IC REG LDO 1A CMOS ADJ V 8SOIC - ADP1708ARDZ-R7
Order 'ic reg ldo 1a cmos adj v 8soic - ADP1708ARDZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1708ARDZ-R7CT-ND.
IC REG LDO 1A CMOS ADJ V 8SOIC - ADP1708ARDZ-R7
Order 'ic reg ldo 1a cmos adj v 8soic - ADP1708ARDZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1708ARDZ-R7DKR-ND.
IC REG LDO 1A CMOS ADJ V 8SOIC - ADP1708ARDZ-R7
Order 'ic reg ldo 1a cmos adj v 8soic - ADP1708ARDZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1708ARDZ-R7TR-ND.
IC OP AMP DUAL R-R 16V 8-SOIC - AD8667ARZ-REEL
Order 'ic op amp dual r-r 16v 8-soic - AD8667ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8667ARZ-REEL-ND.
Options for Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REEL
Send this link via E-Mail
Help With This Screen
