Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REEL7
IC REG LDO 5V OR ADJ LIN 8-SOIC - ADP667AR-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP667AR-REEL7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP667AR-REEL7 | |||
| Description | IC REG LDO 5V OR ADJ LIN 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REEL7
| Technical/Catalog Information | ADP667AR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed or Adjustable |
| Current - Output | 250mA |
| Voltage - Output | 5V, 1.3 ~ 16 V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 3.5 ~ 16.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 450mA |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADP667AR REEL7 ADP667ARREEL7 |
ADP667AR-REEL7 Specification Sheet
IC REG LDO 5V OR ADJ LIN 8-SOIC - ADP667AR-REEL7 (ADP667AR-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REEL7Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REEL7
Order 'ic reg ldo 5v or adj lin 8-soic - ADP667AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AR-REEL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V ADP667AR
Order 'ic reg ldo 5v or adj lin 8-soic - ADP667AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REEL
Order 'ic reg ldo 5v or adj lin 8-soic - ADP667AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7495BR-REEL7
Order 'ic adc 12bit srl lp w/ref 8-soic - AD7495BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7495BR-REEL7-ND.
Surface (SMD, SMT) Amplifiers, Buffers, Comparator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD8200YR-REEL7
Order 'ic diff amp hi-comm mode 8-soic - AD8200YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8200YR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7450AR-REEL7
Order 'ic adc 12bit w/diff inp 8-soic - AD7450AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7450AR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7810YR-REEL7
Order 'ic adc 10bit srl hs lp 8-soic - AD7810YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7810YR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7818AR-REEL7
Order 'ic adc 10bit w/temp snsr 8-soic - AD7818AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7818AR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD5551BR-REEL7
Order 'ic dac 14bit serial-in 8-soic - AD5551BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5551BR-REEL7-ND.
Surface (SMD, SMT) Digital Potentiometer Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-µSOIC AD5220BRM10-REEL7
Order 'ic dgtl pot sngl 128pos 8-soic - AD5220BRM10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5220BRM10-REEL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V ADP667AN
Order 'ic reg ldo 5v or adj lin 8-dip - ADP667AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AN-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V ADP667ANZ
Order 'ic reg ldo 5v or adj lin 8-dip - ADP667ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667ANZ-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7475BR-REEL7
Order 'ic adc 12bit srl lp 8-soic t/r - AD7475BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475BR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7893AR-2REEL
Order 'ic adc 12bit srl t/h lp 8-soic - AD7893AR-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-2REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7893AR-5REEL
Order 'ic adc 12bit srl t/h lp 8-soic - AD7893AR-5REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5REEL-ND.
Options for Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REEL7
Send this link via E-Mail
Help With This Screen
