Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V ADP667ANZ
IC REG LDO 5V OR ADJ LIN 8-DIP - ADP667ANZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP667ANZ-ND |
1 25 100 250 500 1000 5000 |
3.92000 3.13200 2.43600 2.31420 2.26200 2.21850 2.17500 |
Extended Price
3.92 78.30 243.60 578.55 1131.00 2218.50 10875.00 |
| Manufacturer Part Number | ADP667ANZ | |||
| Description | IC REG LDO 5V OR ADJ LIN 8-DIP | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP667ANZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed or Adjustable |
| Current - Output | 250mA |
| Voltage - Output | 5V, 1.3 ~ 16 V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 3.5 ~ 16.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 450mA |
| Drawing Number | 505; N-8; N; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP667ANZ ADP667ANZ |
ADP667ANZ Specification Sheet
IC REG LDO 5V OR ADJ LIN 8-DIP - ADP667ANZ (ADP667ANZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V ADP667ANZAnalog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V ADP667ANZ
Order 'ic reg ldo 5v or adj lin 8-dip - ADP667ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667ANZ-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V ADP667AN
Order 'ic reg ldo 5v or adj lin 8-dip - ADP667AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AN-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V ADP667AR
Order 'ic reg ldo 5v or adj lin 8-soic - ADP667AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REEL7
Order 'ic reg ldo 5v or adj lin 8-soic - ADP667AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AR-REEL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 5V, 1.3 ~ 16 V ADP667AR-REEL
Order 'ic reg ldo 5v or adj lin 8-soic - ADP667AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP667AR-REEL-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 300mA 5V, 1.3 ~ 16 V ADP3367ARZ
Order 'ic reg ldo 5v/adj 8-soic - ADP3367ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3367ARZ-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 200mA 5V ADP3303AR-5
Order 'ic reg ldo 5v 200ma 8-soic - ADP3303AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-5-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 200mA 5V ADP3303AR-5-REEL7
Order 'ic reg ldo 5v 200ma 8-soic tr - ADP3303AR-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-5-REEL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 200mA 5V ADP3303AR-5-REEL
Order 'ic reg ldo 5v 200ma 8-soic tr - ADP3303AR-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-5-REEL-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 5V ADP3333ARM-5-REEL7
Order 'ic reg ldo 5v 300ma 8-msop tr - ADP3333ARM-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3333ARM-5REEL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 5V ADP3333ARM-5-REEL
Order 'ic reg ldo 5v 300ma 8-msop tr - ADP3333ARM-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3333ARM-5-REEL-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 5V ADP3335ACP-5-REEL7
Order 'ic reg ldo 5v 500ma 8-lfcsp tr - ADP3335ACP-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ACP-5REEL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 5V ADP3335ACP-5-REEL
Order 'ic reg ldo 5v 500ma 8-lfcsp tr - ADP3335ACP-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ACP-5-REEL-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 5V ADP3335ARM-5-REEL7
Order 'ic reg ldo 5v 500ma 8-msop - ADP3335ARM-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARM-5REEL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 5V ADP3335ARM-5-REEL
Order 'ic reg ldo 5v 500ma 8-msop tr - ADP3335ARM-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARM-5-REEL-ND.
Options for Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V ADP667ANZ
Send this link via E-Mail
Help With This Screen
