IC VOLT REG LINEAR LDO 5V 8-SOIC - ADP3367AR - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3367AR-ND |
98 |
3.88796 |
Extended Price
381.02 |
| Manufacturer Part Number | ADP3367AR | |||
| Description | IC VOLT REG LINEAR LDO 5V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADP3367AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Regulator Topology | Positive Fixed or Adjustable |
| Current - Output | 300mA |
| Voltage - Output | 5V, 1.3 ~ 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADP3367AR ADP3367AR |
ADP3367AR Specification Sheet
IC VOLT REG LINEAR LDO 5V 8-SOIC - ADP3367AR (ADP3367AR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC VOLT REG LINEAR LDO 5V 8-SOIC - ADP3367AR
Order 'ic volt reg linear ldo 5v 8-soic - ADP3367AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3367AR-ND.
IC VOLT REG LINEAR LDO 5V 8-SOIC - MAX667CSA+
Order 'ic volt reg linear ldo 5v 8-soic - MAX667CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667CSA+-ND.
IC VOLT REG LINEAR LDO 5V 8-SOIC - MAX667CSA
Order 'ic volt reg linear ldo 5v 8-soic - MAX667CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667CSA-ND.
IC VOLT REG LINEAR LDO 5V 8-SOIC - MAX667ESA+
Order 'ic volt reg linear ldo 5v 8-soic - MAX667ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667ESA+-ND.
IC VOLT REG LINEAR LDO 5V 8-SOIC - MAX667ESA
Order 'ic volt reg linear ldo 5v 8-soic - MAX667ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667ESA-ND.
IC VOLT REG LINEAR LDO 5V 8-DIP - MAX667CPA
Order 'ic volt reg linear ldo 5v 8-dip - MAX667CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667CPA-ND.
IC VOLT REG LINEAR LDO 5V 8-DIP - MAX667CPA+
Order 'ic volt reg linear ldo 5v 8-dip - MAX667CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667CPA+-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDR
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1016-1-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDR
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1016-2-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDR
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1016-6-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDE4
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACDE4-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDG4
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACDG4-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDRE4
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACDRE4-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDRG4
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACDRG4-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACD
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACDTI-ND.
Send this link via E-Mail
Help With This Screen