Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 2.5V ADP3339AKCZ-2.5-R7
IC REG LDO 1.5A 2.5V SOT-223 - ADP3339AKCZ-2.5-R7
| Digi-Key Part Number | ADP3339AKCZ-2.5-R7CT-ND |
1 25 100 250 |
2.66000 2.12400 1.65200 1.56940 |
Extended Price
2.66 53.10 165.20 392.35 |
| Manufacturer Part Number | ADP3339AKCZ-2.5-R7 | |||
| Description | IC REG LDO 1.5A 2.5V SOT-223 | |||
| Quantity Available | 321 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP3339AKCZ-2.5-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 2.8 ~ 6 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; KC-3; KC; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP3339AKCZ 2 5 R7 ADP3339AKCZ25R7 ADP3339AKCZ 2 5 R7CT ND ADP3339AKCZ25R7CTND ADP3339AKCZ-2.5-R7CT |
ADP3339AKCZ-2.5-R7 Specification Sheet
IC REG LDO 1.5A 2.5V SOT-223 - ADP3339AKCZ-2.5-R7 (ADP3339AKCZ-2.5-R7CT-ND)
Related parts Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 2.5V ADP3339AKCZ-2.5-R7Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 2.5V ADP3339AKCZ-2.5-R7
Order 'ic reg ldo 1.5a 2.5v sot-223 - ADP3339AKCZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-2.5-R7CT-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 2.5V ADP3339AKCZ-2.5-R7
Order 'ic reg ldo 1.5a 2.5v sot-223 - ADP3339AKCZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKCZ-2.5-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 2.5V ADP3339AKCZ-2.5-R7
Order 'ic reg ldo 1.5a 2.5v sot-223 - ADP3339AKCZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-2.5-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 2.5V ADP3339AKCZ-2.5-RL
Order 'ic reg ldo 1.5a 2.5v sot-223 - ADP3339AKCZ-2.5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKCZ-2.5-RL-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 1.5V ADP3339AKCZ-1.5-R7
Order 'ic reg ldo 1.5a 1.5v sot-223 - ADP3339AKCZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-1.5-R7CT-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.5V ADP3339AKCZ-1.5-R7
Order 'ic reg ldo 1.5a 1.5v sot-223 - ADP3339AKCZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKCZ-1.5-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 3.3V ADP3339AKCZ-3.3-R7
Order 'ic reg ldo 1.5a 3.3v sot-223 - ADP3339AKCZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-3.3-R7CT-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V ADP3339AKCZ-3.3-R7
Order 'ic reg ldo 1.5a 3.3v sot-223 - ADP3339AKCZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKCZ-3.3-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 5V ADP3339AKCZ-5-R7
Order 'ic reg ldo 1.5a 5v sot-223 - ADP3339AKCZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-5-R7CT-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 5V ADP3339AKCZ-5-R7
Order 'ic reg ldo 1.5a 5v sot-223 - ADP3339AKCZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKCZ-5-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 3.3V ADP3339AKCZ-3.3-R7
Order 'ic reg ldo 1.5a 3.3v sot-223 - ADP3339AKCZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-3.3-R7DKR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 1.5V ADP3339AKCZ-1.5-R7
Order 'ic reg ldo 1.5a 1.5v sot-223 - ADP3339AKCZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-1.5-R7DKR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 5V ADP3339AKCZ-5-R7
Order 'ic reg ldo 1.5a 5v sot-223 - ADP3339AKCZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-5-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 2.5V ADP3339AKC-2.5-RL7
Order 'ic reg ldo 1.5a 2.5v sot-223 tr - ADP3339AKC-2.5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKC-2.5RL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 2.5V ADP3339AKC-2.5-RL
Order 'ic reg ldo 1.5a 2.5v sot-223 tr - ADP3339AKC-2.5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKC-2.5-RL-ND.
Options for Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 2.5V ADP3339AKCZ-2.5-R7
Send this link via E-Mail
Help With This Screen
